Keywords:





Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G

TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G - Circuit Protection

Digi-Key Part Number 641-1243-6-ND
Price Break
1
10
100
250
500
1000
Unit Price
.52000
.39200
.28120
.22940
.21460
.17020
Extended Price
0.52
3.92
28.12
57.35
107.30
170.20
Manufacturer Part NumberTV06B110JB-G
DescriptionTVS 600W 11V BIDIRECTIONAL SMB
Quantity Available Available
All prices are in USD

Purchase Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
Technical/Catalog InformationTV06B110JB-G
VendorComchip Technology (VA)
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingDigi-ReelĀ®
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)11V
Voltage - Breakdown12.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TV06B110JB G
TV06B110JBG
641 1243 6 ND
64112436ND
641-1243-6


Image of TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G

TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G (641-1243-6-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
 Order 'tvs 600w 11v bidirectional smb - TV06B110JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1243-1-ND.
Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
 Order 'tvs 600w 11v bidirectional smb - TV06B110JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1243-6-ND.
Tv - Diode Circuit Protection 11V 600W Comchip Technology TV06B110JB-G
 Order 'tvs 600w 11v bidirectional smb - TV06B110JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1243-2-ND.
Tv - Diode Circuit Protection 110V 600W Comchip Technology (VA) TV06B111JB-G
 Order 'tvs 600w 110v bidirectional smb - TV06B111JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1244-1-ND.
Tv - Diode Circuit Protection 110V 600W Comchip Technology (VA) TV06B111JB-G
 Order 'tvs 600w 110v bidirectional smb - TV06B111JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1244-6-ND.
Tv - Diode Circuit Protection 12V 600W Comchip Technology (VA) TV06B120JB-G
 Order 'tvs 600w 12v bidirectional smb - TV06B120JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1245-1-ND.
Tv - Diode Circuit Protection 12V 600W Comchip Technology (VA) TV06B120JB-G
 Order 'tvs 600w 12v bidirectional smb - TV06B120JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1245-6-ND.
Tv - Diode Circuit Protection 120V 600W Comchip Technology (VA) TV06B121JB-G
 Order 'tvs 600w 120v bidirectional smb - TV06B121JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1246-1-ND.
Tv - Diode Circuit Protection 120V 600W Comchip Technology (VA) TV06B121JB-G
 Order 'tvs 600w 120v bidirectional smb - TV06B121JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1246-6-ND.
Tv - Diode Circuit Protection 13V 600W Comchip Technology (VA) TV06B130JB-G
 Order 'tvs 600w 13v bidirectional smb - TV06B130JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1247-1-ND.
Tv - Diode Circuit Protection 13V 600W Comchip Technology (VA) TV06B130JB-G
 Order 'tvs 600w 13v bidirectional smb - TV06B130JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1247-6-ND.
Tv - Diode Circuit Protection 130V 600W Comchip Technology (VA) TV06B131JB-G
 Order 'tvs 600w 130v bidirectional smb - TV06B131JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1248-1-ND.
Tv - Diode Circuit Protection 130V 600W Comchip Technology (VA) TV06B131JB-G
 Order 'tvs 600w 130v bidirectional smb - TV06B131JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1248-6-ND.
Tv - Diode Circuit Protection 22V 600W Comchip Technology (VA) TV06B220JB-G
 Order 'tvs 600w 22v bidirectional smb - TV06B220JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1249-1-ND.
Tv - Diode Circuit Protection 22V 600W Comchip Technology (VA) TV06B220JB-G
 Order 'tvs 600w 22v bidirectional smb - TV06B220JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1249-6-ND.

Options for Tv - Diode Circuit Protection 11V 600W Comchip Technology (VA) TV06B110JB-G
Send this link via E-Mail
Help With This Screen

TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G Next: TVS 600W 11V UNI-DIR SMB - SMBJ11A/1
TVS 600W 11V BIDIRECTIONAL SMB - TV06B110JB-G