TVS 400W 22V BIDIRECTIONAL SMA - TV04A220JB-G - Circuit Protection
Tv - Zener Diode Circuit Protection 22V 400W Comchip Technology TV04A220JB-G
| Digi-Key Part Number | 641-1239-2-ND |
5000 10000 25000 50000 100000 |
.08500 .07750 .07250 .06650 .06250 |
Extended Price
425.00 775.00 1812.50 3325.00 6250.00 |
| Manufacturer Part Number | TV04A220JB-G | |||
| Description | TVS 400W 22V BIDIRECTIONAL SMA | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TV04A220JB-G |
| Vendor | Comchip Technology |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 22V |
| Voltage - Breakdown | 24.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TV04A220JB G TV04A220JBG 641 1239 2 ND 64112392ND 641-1239-2 |
TV04A220JB-G Specification Sheet
TVS 400W 22V BIDIRECTIONAL SMA - TV04A220JB-G (641-1239-2-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 22V 400W Comchip Technology TV04A220JB-GTVS 400W 22V BIDIRECTIONAL SMA - TV04A220JB-G
Order 'tvs 400w 22v bidirectional sma - TV04A220JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1239-1-ND.
TVS 400W 22V BIDIRECTIONAL SMA - TV04A220JB-G
Order 'tvs 400w 22v bidirectional sma - TV04A220JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1239-2-ND.
TVS 400W 22V BIDIRECTIONAL SMA - TV04A220JB-G
Order 'tvs 400w 22v bidirectional sma - TV04A220JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1239-6-ND.
TVS 400W 10V BIDIRECTIONAL SMA - TV04A100JB-G
Order 'tvs 400w 10v bidirectional sma - TV04A100JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1233-1-ND.
TVS 400W 10V BIDIRECTIONAL SMA - TV04A100JB-G
Order 'tvs 400w 10v bidirectional sma - TV04A100JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1233-2-ND.
TVS 400W 10V BIDIRECTIONAL SMA - TV04A100JB-G
Order 'tvs 400w 10v bidirectional sma - TV04A100JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1233-6-ND.
TVS 400W 11V BIDIRECTIONAL SMA - TV04A110JB-G
Order 'tvs 400w 11v bidirectional sma - TV04A110JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1234-1-ND.
TVS 400W 11V BIDIRECTIONAL SMA - TV04A110JB-G
Order 'tvs 400w 11v bidirectional sma - TV04A110JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1234-2-ND.
TVS 400W 11V BIDIRECTIONAL SMA - TV04A110JB-G
Order 'tvs 400w 11v bidirectional sma - TV04A110JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1234-6-ND.
TVS 400W 12V BIDIRECTIONAL SMA - TV04A120JB-G
Order 'tvs 400w 12v bidirectional sma - TV04A120JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1235-1-ND.
TVS 400W 12V BIDIRECTIONAL SMA - TV04A120JB-G
Order 'tvs 400w 12v bidirectional sma - TV04A120JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1235-2-ND.
TVS 400W 12V BIDIRECTIONAL SMA - TV04A120JB-G
Order 'tvs 400w 12v bidirectional sma - TV04A120JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1235-6-ND.
TVS 400W 120V BIDIRECTIONAL SMA - TV04A121JB-G
Order 'tvs 400w 120v bidirectional sma - TV04A121JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1236-1-ND.
TVS 400W 120V BIDIRECTIONAL SMA - TV04A121JB-G
Order 'tvs 400w 120v bidirectional sma - TV04A121JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1236-2-ND.
TVS 400W 120V BIDIRECTIONAL SMA - TV04A121JB-G
Order 'tvs 400w 120v bidirectional sma - TV04A121JB-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1236-6-ND.
Options for Tv - Zener Diode Circuit Protection 22V 400W Comchip Technology TV04A220JB-G
Send this link via E-Mail
Help With This Screen
