DIODE BRIDGE 2A 100V TO-269AA - CDBHD2100-G
| Digi-Key Part Number | 641-1212-1-ND |
1 10 100 250 500 1000 |
1.31000 1.13800 .87500 .73500 .58100 .50750 |
Extended Price
1.31 11.38 87.50 183.75 290.50 507.50 |
| Manufacturer Part Number | CDBHD2100-G | |||
| Description | DIODE BRIDGE 2A 100V TO-269AA | |||
| Quantity Available | 1398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDBHD2100-G |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Bridge |
| Package / Case | TO-269AA |
| Packaging | Cut Tape (CT) |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 2A |
| Voltage - Peak Reverse (Max) | 100V |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDBHD2100 G CDBHD2100G 641 1212 1 ND 64112121ND 641-1212-1 |
CDBHD2100-G Specification Sheet
DIODE BRIDGE 2A 100V TO-269AA - CDBHD2100-G (641-1212-1-ND)
Related parts:DIODE BRIDGE 2A 100V TO-269AA - CDBHD2100-G
Order 'diode bridge 2a 100v to-269aa - CDBHD2100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1212-1-ND.
DIODE BRIDGE 2A 100V TO-269AA - CDBHD2100-G
Order 'diode bridge 2a 100v to-269aa - CDBHD2100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1212-6-ND.
DIODE BRIDGE 2A 100V TO-269AA - CDBHD2100-G
Order 'diode bridge 2a 100v to-269aa - CDBHD2100-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1212-2-ND.
DIODE BRIDGE 2A 40V TO-269AA - CDBHD240-G
Order 'diode bridge 2a 40v to-269aa - CDBHD240-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1213-1-ND.
DIODE BRIDGE 2A 40V TO-269AA - CDBHD240-G
Order 'diode bridge 2a 40v to-269aa - CDBHD240-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1213-6-ND.
DIODE BRIDGE 2A 60V TO-269AA - CDBHD260-G
Order 'diode bridge 2a 60v to-269aa - CDBHD260-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1214-1-ND.
DIODE BRIDGE 2A 60V TO-269AA - CDBHD260-G
Order 'diode bridge 2a 60v to-269aa - CDBHD260-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1214-6-ND.
DIODE SCHOTTKY 1A 100V TO-269AA - CDBHD1100L-G
Order 'diode schottky 1a 100v to-269aa - CDBHD1100L-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1209-1-ND.
DIODE SCHOTTKY 1A 100V TO-269AA - CDBHD1100L-G
Order 'diode schottky 1a 100v to-269aa - CDBHD1100L-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1209-6-ND.
DIODE BRIDGE 2A 40V TO-269AA - CDBHD240-G
Order 'diode bridge 2a 40v to-269aa - CDBHD240-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1213-2-ND.
DIODE BRIDGE 2A 60V TO-269AA - CDBHD260-G
Order 'diode bridge 2a 60v to-269aa - CDBHD260-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1214-2-ND.
DIODE SCHOTTKY 3A 100V DO-214AB - CDBC3100-G
Order 'diode schottky 3a 100v do-214ab - CDBC3100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1119-1-ND.
DIODE SCHOTTKY 3A 100V DO-214AB - CDBC3100-G
Order 'diode schottky 3a 100v do-214ab - CDBC3100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1119-6-ND.
DIODE SCHOTTKY 5A 100V DO-214AB - CDBC5100-G
Order 'diode schottky 5a 100v do-214ab - CDBC5100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1124-1-ND.
DIODE SCHOTTKY 5A 100V DO-214AB - CDBC5100-G
Order 'diode schottky 5a 100v do-214ab - CDBC5100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1124-6-ND.
Send this link via E-Mail
Help With This Screen