DIODE GEN PURP 5A 1000V DO-214AB - CGRC507-G
| Digi-Key Part Number | 641-1176-6-ND |
1 10 100 250 500 1000 |
.50000 .39600 .29700 .23760 .18810 .15840 |
Extended Price
0.50 3.96 29.70 59.40 94.05 158.40 |
| Manufacturer Part Number | CGRC507-G | |||
| Description | DIODE GEN PURP 5A 1000V DO-214AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGRC507-G |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 1000V (1kV) |
| Current Rating | 5A |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Speed | Standard Recovery >500ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGRC507 G CGRC507G 641 1176 6 ND 64111766ND 641-1176-6 |
CGRC507-G Specification Sheet
DIODE GEN PURP 5A 1000V DO-214AB - CGRC507-G (641-1176-6-ND)
Related parts:DIODE GEN PURP 5A 1000V DO-214AB - CGRC507-G
Order 'diode gen purp 5a 1000v do-214ab - CGRC507-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1176-1-ND.
DIODE GEN PURP 5A 1000V DO-214AB - CGRC507-G
Order 'diode gen purp 5a 1000v do-214ab - CGRC507-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1176-6-ND.
DIODE GEN PURP 5A 1000V DO-214AB - CGRC507-G
Order 'diode gen purp 5a 1000v do-214ab - CGRC507-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1176-2-ND.
DIODE GEN PURP 3A 1000V DO-214AB - CGRC307-G
Order 'diode gen purp 3a 1000v do-214ab - CGRC307-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1173-1-ND.
DIODE GEN PURP 3A 1000V DO-214AB - CGRC307-G
Order 'diode gen purp 3a 1000v do-214ab - CGRC307-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1173-6-ND.
DIODE GEN PURP 5A 50V DO-214AB - CGRC501-G
Order 'diode gen purp 5a 50v do-214ab - CGRC501-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1174-1-ND.
DIODE GEN PURP 5A 50V DO-214AB - CGRC501-G
Order 'diode gen purp 5a 50v do-214ab - CGRC501-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1174-6-ND.
DIODE GEN PURP 5A 400V DO-214AB - CGRC504-G
Order 'diode gen purp 5a 400v do-214ab - CGRC504-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1175-1-ND.
DIODE GEN PURP 5A 400V DO-214AB - CGRC504-G
Order 'diode gen purp 5a 400v do-214ab - CGRC504-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1175-6-ND.
DIODE GEN PURP 3A 50V DO-214AB - CGRC301-G
Order 'diode gen purp 3a 50v do-214ab - CGRC301-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1171-1-ND.
DIODE GEN PURP 3A 50V DO-214AB - CGRC301-G
Order 'diode gen purp 3a 50v do-214ab - CGRC301-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1171-6-ND.
DIODE GEN PURP 3A 400V DO-214AB - CGRC304-G
Order 'diode gen purp 3a 400v do-214ab - CGRC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1172-1-ND.
DIODE GEN PURP 3A 400V DO-214AB - CGRC304-G
Order 'diode gen purp 3a 400v do-214ab - CGRC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1172-6-ND.
DIODE GEN PURP 3A 1000V DO-214AB - CGRC307-G
Order 'diode gen purp 3a 1000v do-214ab - CGRC307-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1173-2-ND.
DIODE GEN PURP 5A 50V DO-214AB - CGRC501-G
Order 'diode gen purp 5a 50v do-214ab - CGRC501-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1174-2-ND.
Send this link via E-Mail
Help With This Screen