DIODE FAST 3A 200V DO-214AB - CEFC303-G
| Digi-Key Part Number | 641-1153-1-ND |
1 10 100 250 500 1000 |
.84000 .67300 .50490 .43012 .34596 .28985 |
Extended Price
0.84 6.73 50.49 107.53 172.98 289.85 |
| Manufacturer Part Number | CEFC303-G | |||
| Description | DIODE FAST 3A 200V DO-214AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CEFC303-G |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 200V |
| Current Rating | 3A |
| Package / Case | DO-214AB (SMC) |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CEFC303 G CEFC303G 641 1153 1 ND 64111531ND 641-1153-1 |
CEFC303-G Specification Sheet
DIODE FAST 3A 200V DO-214AB - CEFC303-G (641-1153-1-ND)
Related parts:DIODE FAST 3A 200V DO-214AB - CEFC303-G
Order 'diode fast 3a 200v do-214ab - CEFC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1153-1-ND.
DIODE FAST 3A 200V DO-214AB - CEFC303-G
Order 'diode fast 3a 200v do-214ab - CEFC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1153-6-ND.
DIODE FAST 3A 200V DO-214AB - CEFC303-G
Order 'diode fast 3a 200v do-214ab - CEFC303-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1153-2-ND.
DIODE ULT FAST 3A 200V DO-214AB - CURC303-G
Order 'diode ult fast 3a 200v do-214ab - CURC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1192-1-ND.
DIODE ULT FAST 3A 200V DO-214AB - CURC303-G
Order 'diode ult fast 3a 200v do-214ab - CURC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1192-6-ND.
DIODE FAST 3A 400V DO-214AB - CEFC304-G
Order 'diode fast 3a 400v do-214ab - CEFC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1154-1-ND.
DIODE FAST 3A 400V DO-214AB - CEFC304-G
Order 'diode fast 3a 400v do-214ab - CEFC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1154-6-ND.
DIODE FAST 3A 600V DO-214AB - CEFC305-G
Order 'diode fast 3a 600v do-214ab - CEFC305-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1155-1-ND.
DIODE FAST 3A 600V DO-214AB - CEFC305-G
Order 'diode fast 3a 600v do-214ab - CEFC305-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1155-6-ND.
DIODE SUPER FAST 3A 200V DO214AB - CSFC303-G
Order 'diode super fast 3a 200v do214ab - CSFC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1183-1-ND.
DIODE SUPER FAST 3A 200V DO214AB - CSFC303-G
Order 'diode super fast 3a 200v do214ab - CSFC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1183-6-ND.
DIODE ULT FAST 3A 200V DO-214AB - CURC303-G
Order 'diode ult fast 3a 200v do-214ab - CURC303-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1192-2-ND.
DIODE ULT FAST 3A 400V DO-214AB - CURC304-G
Order 'diode ult fast 3a 400v do-214ab - CURC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1193-1-ND.
DIODE ULT FAST 3A 400V DO-214AB - CURC304-G
Order 'diode ult fast 3a 400v do-214ab - CURC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1193-6-ND.
DIODE ULT FAST 3A 1000V DO-214AB - CURC307-G
Order 'diode ult fast 3a 1000v do-214ab - CURC307-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1194-1-ND.
Send this link via E-Mail
Help With This Screen