Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBFR0520
DIODE SCHOTTKY 500MA 20V 1005 - CDBFR0520 - Discrete Semiconductor Products
| Digi-Key Part Number | 641-1133-1-ND |
1 10 100 250 500 1000 |
.49000 .37100 .26600 .21700 .20300 .16100 |
Extended Price
0.49 3.71 26.60 54.25 101.50 161.00 |
| Manufacturer Part Number | CDBFR0520 | |||
| Description | DIODE SCHOTTKY 500MA 20V 1005 | |||
| Quantity Available | 9390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDBFR0520 |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 470mV @ 500mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 100µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 1005 (2512 metric) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 100pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDBFR0520 CDBFR0520 641 1133 1 ND 64111331ND 641-1133-1 |
CDBFR0520 Specification Sheet
DIODE SCHOTTKY 500MA 20V 1005 - CDBFR0520 (641-1133-1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBFR0520Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBFR0520
Order 'diode schottky 500ma 20v 1005 - CDBFR0520' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1133-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBFR0520
Order 'diode schottky 500ma 20v 1005 - CDBFR0520' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1133-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBF0530
Order 'diode schottky 500ma 20v 1005 - CDBF0530' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1269-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBF0530
Order 'diode schottky 500ma 20v 1005 - CDBF0530' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1269-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology Schottky CDBFR0520
Order 'diode schottky 500ma 20v 1005 - CDBFR0520' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1133-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBU0530
Order 'diode schottky 500ma 20v 0603 - CDBU0530' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1285-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBU0530
Order 'diode schottky 500ma 20v 0603 - CDBU0530' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1285-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBU0520
Order 'diode schottky 500ma 20v 0603 - CDBU0520' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1332-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBU0520
Order 'diode schottky 500ma 20v 0603 - CDBU0520' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1332-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology Schottky CDBF0530
Order 'diode schottky 500ma 20v 1005 - CDBF0530' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1269-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBW0520-G
Order 'diode schottky 0.5a 20v mini-sma - CDBW0520-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1326-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBW0520-G
Order 'diode schottky 0.5a 20v mini-sma - CDBW0520-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1326-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Comchip Technology (VA) Schottky CDBA220-G
Order 'diode schottky 2a 20v do-214ac - CDBA220-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1095-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Comchip Technology (VA) Schottky CDBA220-G
Order 'diode schottky 2a 20v do-214ac - CDBA220-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1095-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Comchip Technology (VA) Schottky CDBA320-G
Order 'diode schottky 3a 20v do-214ac - CDBA320-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1100-1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Comchip Technology (VA) Schottky CDBFR0520
Send this link via E-Mail
Help With This Screen
