DIODE SCHOTTKY 3A 40V DO-214AB - CDBC340-G - Discrete Semiconductor Products
| Digi-Key Part Number | 641-1121-1-ND |
1 10 100 250 500 1000 |
.56000 .42000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.20 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | CDBC340-G | |||
| Description | DIODE SCHOTTKY 3A 40V DO-214AB | |||
| Quantity Available | 1797 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDBC340-G |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA (SMB) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDBC340 G CDBC340G 641 1121 1 ND 64111211ND 641-1121-1 |
CDBC340-G Specification Sheet
DIODE SCHOTTKY 3A 40V DO-214AB - CDBC340-G (641-1121-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 3A 40V DO-214AB - CDBC340-G
Order 'diode schottky 3a 40v do-214ab - CDBC340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1121-1-ND.
DIODE SCHOTTKY 3A 40V DO-214AB - CDBC340-G
Order 'diode schottky 3a 40v do-214ab - CDBC340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1121-6-ND.
DIODE SCHOTTKY 3A 40V DO-214AB - CDBC340-G
Order 'diode schottky 3a 40v do-214ab - CDBC340-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1121-2-ND.
DIODE SCHOTTKY 3A 40V DO-214AC - CDBA340-G
Order 'diode schottky 3a 40v do-214ac - CDBA340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1101-1-ND.
DIODE SCHOTTKY 3A 40V DO-214AC - CDBA340-G
Order 'diode schottky 3a 40v do-214ac - CDBA340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1101-6-ND.
DIODE SCHOTTKY 3A 40V DO-214AA - CDBB340-G
Order 'diode schottky 3a 40v do-214aa - CDBB340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1116-1-ND.
DIODE SCHOTTKY 3A 40V DO-214AA - CDBB340-G
Order 'diode schottky 3a 40v do-214aa - CDBB340-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1116-6-ND.
DIODE SCHOTTKY 3A 100V DO-214AB - CDBC3100-G
Order 'diode schottky 3a 100v do-214ab - CDBC3100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1119-1-ND.
DIODE SCHOTTKY 3A 100V DO-214AB - CDBC3100-G
Order 'diode schottky 3a 100v do-214ab - CDBC3100-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1119-6-ND.
DIODE SCHOTTKY 3A 20V DO-214AB - CDBC320-G
Order 'diode schottky 3a 20v do-214ab - CDBC320-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1120-1-ND.
DIODE SCHOTTKY 3A 20V DO-214AB - CDBC320-G
Order 'diode schottky 3a 20v do-214ab - CDBC320-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1120-6-ND.
DIODE SCHOTTKY 3A 60V DO-214AB - CDBC360-G
Order 'diode schottky 3a 60v do-214ab - CDBC360-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1122-1-ND.
DIODE SCHOTTKY 3A 60V DO-214AB - CDBC360-G
Order 'diode schottky 3a 60v do-214ab - CDBC360-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1122-6-ND.
DIODE SCHOTTKY 3A 80V DO-214AB - CDBC380-G
Order 'diode schottky 3a 80v do-214ab - CDBC380-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1123-1-ND.
DIODE SCHOTTKY 3A 80V DO-214AB - CDBC380-G
Order 'diode schottky 3a 80v do-214ab - CDBC380-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1123-6-ND.
Send this link via E-Mail
Help With This Screen