FUSE 63A 690V BRITISH - 63FE
Fuse Circuit Protection 63A 690V Cooper/Bussmann - 63FE
| Digi-Key Part Number | 63FE-ND |
10 |
44.85300 |
Extended Price
448.53 |
| Manufacturer Part Number | 63FE | |||
| Description | FUSE 63A 690V BRITISH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63FE |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 63A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63FE 63FE |
63FE Specification Sheet
FUSE 63A 690V BRITISH - 63FE (63FE-ND)
Related parts Fuse Circuit Protection 63A 690V Cooper/Bussmann - 63FEFUSE 63A 690V BRITISH - 63FE
Order 'fuse 63a 690v british - 63FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 63FE-ND.
FUSE 63A 690V CLASS GL/GG - 63NH00G-690
Order 'fuse 63a 690v class gl/gg - 63NH00G-690' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 63NH00G-690-ND.
FUSE 63A 690V CLASS GG - 63NH1G-690
Order 'fuse 63a 690v class gg - 63NH1G-690' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 63NH1G-690-ND.
FUSE 63A 690V 000/80 GR UC - 170M1315
Order 'fuse 63a 690v 000/80 gr uc - 170M1315' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1315-ND.
FUSE 63A 690V 000/80 GR UC - 170M1365
Order 'fuse 63a 690v 000/80 gr uc - 170M1365' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1365-ND.
FUSE 63A 690V 000/80 GR UR - 170M1365-D
Order 'fuse 63a 690v 000/80 gr ur - 170M1365-D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1365-D-ND.
FUSE 63A 690V 000TN/80 GR UC - 170M1415
Order 'fuse 63a 690v 000tn/80 gr uc - 170M1415' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1415-ND.
FUSE 63A 690V DIN 000 GR UC - 170M1565
Order 'fuse 63a 690v din 000 gr uc - 170M1565' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1565-ND.
FUSE 63A 690V 00/80 GR - 170M2612
Order 'fuse 63a 690v 00/80 gr - 170M2612' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2612-ND.
FUSE 63A 690V 00TN/80 GR - 170M2662
Order 'fuse 63a 690v 00tn/80 gr - 170M2662' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2662-ND.
FUSE 63A 690V 00B/60 GR - 170M2712
Order 'fuse 63a 690v 00b/60 gr - 170M2712' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2712-ND.
FUSE 63A 690V 00BTN/60 GR - 170M2762
Order 'fuse 63a 690v 00btn/60 gr - 170M2762' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2762-ND.
FUSE 63A 690V 1/80 AR UC - 170M3010
Order 'fuse 63a 690v 1/80 ar uc - 170M3010' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3010-ND.
FUSE 63A 690V 1TN/80 AR UC - 170M3060
Order 'fuse 63a 690v 1tn/80 ar uc - 170M3060' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3060-ND.
FUSE 63A 690V 1KN/80 AR UC - 170M3110
Order 'fuse 63a 690v 1kn/80 ar uc - 170M3110' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3110-ND.
Options for Fuse Circuit Protection 63A 690V Cooper/Bussmann - 63FE
Send this link via E-Mail
Help With This Screen
