IC TEMP SESR TRIPLE 3.3V 10MSOP - EMC1403-1-AIZL-TR - Sensors, Transducers
| Digi-Key Part Number | 638-1068-6-ND |
1 25 100 250 500 1000 |
2.94000 2.24000 1.96000 1.75000 1.61000 1.22500 |
Extended Price
2.94 56.00 196.00 437.50 805.00 1225.00 |
| Manufacturer Part Number | EMC1403-1-AIZL-TR | |||
| Description | IC TEMP SESR TRIPLE 3.3V 10MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMC1403-1-AIZL-TR |
| Vendor | SMSC (VA) |
| Category | Sensors, Transducers |
| Voltage - Supply | 3.3VDC |
| Package / Case | 10-MSOP |
| Packaging | Digi-Reel® |
| Output Type | Digital |
| Sensing Temperature | -64°C ~ 127°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMC1403 1 AIZL TR EMC14031AIZLTR 638 1068 6 ND 63810686ND 638-1068-6 |
EMC1403-1-AIZL-TR Specification Sheet
IC TEMP SESR TRIPLE 3.3V 10MSOP - EMC1403-1-AIZL-TR (638-1068-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC TEMP SESR TRIPLE 3.3V 10MSOP - EMC1403-1-AIZL-TR
Order 'ic temp sesr triple 3.3v 10msop - EMC1403-1-AIZL-TR' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1068-1-ND.
IC TEMP SESR TRIPLE 3.3V 10MSOP - EMC1403-1-AIZL-TR
Order 'ic temp sesr triple 3.3v 10msop - EMC1403-1-AIZL-TR' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1068-2-ND.
IC TEMP SESR TRIPLE 3.3V 10MSOP - EMC1403-1-AIZL-TR
Order 'ic temp sesr triple 3.3v 10msop - EMC1403-1-AIZL-TR' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1068-6-ND.
IC PGA DIGITAL R-R DUAL 10MSOP - LTC6911CMS-1
Order 'ic pga digital r-r dual 10msop - LTC6911CMS-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6911CMS-1-ND.
IC PGA DIGITAL R-R DUAL 10MSOP - LTC6911HMS-1
Order 'ic pga digital r-r dual 10msop - LTC6911HMS-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6911HMS-1-ND.
IC PGA DIGITAL R-R DUAL 10MSOP - LTC6911IMS-1
Order 'ic pga digital r-r dual 10msop - LTC6911IMS-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6911IMS-1-ND.
IC TEMP MONITOR 108 DEF 8-SOIC - ADM1032AR-1
Order 'ic temp monitor 108 def 8-soic - ADM1032AR-1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1032AR-1-ND.
IC TEMP MONITOR 108 DEF 8-MSOP - ADM1032ARM-1
Order 'ic temp monitor 108 def 8-msop - ADM1032ARM-1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1032ARM-1-ND.
IC GATE OR TRIPLE 3-INPUT 14SOIC - 74HC4075D
Order 'ic gate or triple 3-input 14soic - 74HC4075D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1464-5-ND.
IC GATE NAND TRIPLE 3-INP 14-DIP - 74AC10PC
Order 'ic gate nand triple 3-inp 14-dip - 74AC10PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC10PC-ND.
IC GATE AND TRIPLE 3-INP 14-DIP - 74AC11PC
Order 'ic gate and triple 3-inp 14-dip - 74AC11PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC11PC-ND.
IC GATE AND TRIPLE 3-INP 14SOIC - 74AC11SC
Order 'ic gate and triple 3-inp 14soic - 74AC11SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC11SC-ND.
IC GATE NOR TRIPLE 3-INPUT 14SOP - 74LVX27MTR
Order 'ic gate nor triple 3-input 14sop - 74LVX27MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVX27MTR-ND.
IC GATE NOR TRIPLE 3-IN 14-TSSOP - 74LVX27TTR
Order 'ic gate nor triple 3-in 14-tssop - 74LVX27TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVX27TTR-ND.
IC GATE NOR TRIPLE 3-IN 14-SOP - 74VHC27MTR
Order 'ic gate nor triple 3-in 14-sop - 74VHC27MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74VHC27MTR-ND.
Send this link via E-Mail
Help With This Screen