IC USB 2.0 MULTISWITCH HUB 56QFN - USB2524-ABZJ - Integrated Circuits (ICs)
SMSC (VA) Controller - Interface Integrated Circuit (ics) USB Hub Digi-Reel® - 3 V ~ 3.6 V USB2524-ABZJ
| Digi-Key Part Number | 638-1056-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | USB2524-ABZJ | |||
| Description | IC USB 2.0 MULTISWITCH HUB 56QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB2524-ABZJ |
| Vendor | SMSC (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB Hub |
| Interface | Serial EEPROM |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | - |
| Package / Case | 56-QFN |
| Packaging | Digi-Reel® |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB2524 ABZJ USB2524ABZJ 638 1056 6 ND 63810566ND 638-1056-6 |
USB2524-ABZJ Specification Sheet
IC USB 2.0 MULTISWITCH HUB 56QFN - USB2524-ABZJ (638-1056-6-ND) - Integrated Circuits (ICs)
Related parts SMSC (VA) Controller - Interface Integrated Circuit (ics) USB Hub Digi-Reel® - 3 V ~ 3.6 V USB2524-ABZJIC USB 2.0 MULTISWITCH HUB 56QFN - USB2524-ABZJ
Order 'ic usb 2.0 multiswitch hub 56qfn - USB2524-ABZJ' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1056-6-ND.
IC USB 2.0 MULTISWITCH HUB 56QFN - USB2524-ABZJ
Order 'ic usb 2.0 multiswitch hub 56qfn - USB2524-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1056-ND.
IC USB 2.0 MULTISWITCH HUB 56QFN - USB2524-ABZJ
Order 'ic usb 2.0 multiswitch hub 56qfn - USB2524-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1056-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1050-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1051-6-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1052-6-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513I-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1053-6-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1054-6-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1055-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-2-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-2-ND.
Options for SMSC (VA) Controller - Interface Integrated Circuit (ics) USB Hub Digi-Reel® - 3 V ~ 3.6 V USB2524-ABZJ
Send this link via E-Mail
Help With This Screen
