IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG
| Digi-Key Part Number | 638-1055-6-ND |
1 25 100 250 500 1000 |
8.75000 7.50000 6.25000 5.75000 5.25000 4.00000 |
Extended Price
8.75 187.50 625.00 1437.50 2625.00 4000.00 |
| Manufacturer Part Number | USB2514I-AEZG | |||
| Description | IC USB 2.0 4PORT HUB CTLR 36-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB2514I-AEZG |
| Vendor | SMSC (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | Serial EEPROM |
| Voltage - Supply | 1.62 V ~ 3.6 V |
| Current - Supply | 310mA |
| Package / Case | 36-QFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB2514I AEZG USB2514IAEZG 638 1055 6 ND 63810556ND 638-1055-6 |
USB2514I-AEZG Specification Sheet
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG (638-1055-6-ND)
Related parts:IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1055-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1055-2-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514I-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1055-6-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1054-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1054-2-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1054-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1050-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1051-6-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-2-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1052-6-ND.
Send this link via E-Mail
Help With This Screen