5.5Ah Lead Acid Battery 12V B B Battery HR6-12-T1
BATT SEAL LEAD ACID 12V 24W/CELL - HR6-12-T1 - Batteries
| Digi-Key Part Number | 522-1032-ND |
1 6 24 48 96 240 480 960 |
29.63000 24.36500 23.70583 23.04750 19.75500 18.43800 17.12100 15.80400 |
Extended Price
29.63 146.19 568.94 1106.28 1896.48 4425.12 8218.08 15171.84 |
| Manufacturer Part Number | HR6-12-T1 | |||
| Description | BATT SEAL LEAD ACID 12V 24W/CELL | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR6-12-T1 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 5.5Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 5.94" L x 2.01" W x 3.70" H (151mm x 51mm x 94mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR6 12 T1 HR612T1 522 1032 ND 5221032ND 522-1032 |
HR6-12-T1 Specification Sheet
BATT SEAL LEAD ACID 12V 24W/CELL - HR6-12-T1 (522-1032-ND) - Batteries
Related parts 5.5Ah Lead Acid Battery 12V B B Battery HR6-12-T15.5Ah Lead Acid Battery 12V B B Battery HR6-12-T1
Order 'batt seal lead acid 12v 24w/cell - HR6-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1032-ND.
8.0Ah Lead Acid Battery 12V B B Battery HR9-12-T2
Order 'batt seal lead acid 12v 36w/cell - HR9-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1023-ND.
1.2Ah Lead Acid Battery 12V B B Battery BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
2.3Ah Lead Acid Battery 12V B B Battery BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
4.5Ah Lead Acid Battery 12V B B Battery BP4.5-12-T1
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-T1-ND.
7.5Ah Lead Acid Battery 12V B B Battery BP7.5-12-T1
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
3.3Ah Lead Acid Battery 12V B B Battery BPL3.3-12-T1
Order 'batt sealed lead acid 12v 3.3ah - BPL3.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL3.3-12-T1-ND.
12Ah Lead Acid Battery 12V B B Battery BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
28Ah Lead Acid Battery 12V B B Battery BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
33Ah Lead Acid Battery 12V B B Battery BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
40Ah Lead Acid Battery 12V B B Battery BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
65Ah Lead Acid Battery 12V B B Battery BP65-12-B5
Order 'batt sealed lead acid 12v 65ah - BP65-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1018-ND.
53Ah Lead Acid Battery 12V B B Battery MPL55-12-B5
Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
13Ah Lead Acid Battery 12V B B Battery HR15-12-T2
Order 'batt sealed lead acid 12v 60w - HR15-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1025-ND.
Options for 5.5Ah Lead Acid Battery 12V B B Battery HR6-12-T1
Send this link via E-Mail
Help With This Screen
