IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
| Digi-Key Part Number | 638-1052-6-ND |
1 25 100 250 500 1000 |
8.00000 6.35520 5.53500 4.92000 4.51000 3.40300 |
Extended Price
8.00 158.88 553.50 1230.00 2255.00 3403.00 |
| Manufacturer Part Number | USB2513-AEZG | |||
| Description | IC USB 2.0 3PORT HUB CTLR 36-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB2513-AEZG |
| Vendor | SMSC (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | Serial EEPROM |
| Voltage - Supply | 1.62 V ~ 3.6 V |
| Current - Supply | 265mA |
| Package / Case | 36-QFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB2513 AEZG USB2513AEZG 638 1052 6 ND 63810526ND 638-1052-6 |
USB2513-AEZG Specification Sheet
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG (638-1052-6-ND)
Related parts:IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1052-2-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1052-6-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513I-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1053-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513I-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1053-2-ND.
IC USB 2.0 3PORT HUB CTLR 36-QFN - USB2513I-AEZG
Order 'ic usb 2.0 3port hub ctlr 36-qfn - USB2513I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1053-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1050-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1050-6-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1051-2-ND.
IC USB 2.0 2PORT HUB CTLR 36-QFN - USB2512I-AEZG
Order 'ic usb 2.0 2port hub ctlr 36-qfn - USB2512I-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1051-6-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1054-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1054-2-ND.
IC USB 2.0 4PORT HUB CTLR 36-QFN - USB2514-AEZG
Order 'ic usb 2.0 4port hub ctlr 36-qfn - USB2514-AEZG' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1054-6-ND.
Send this link via E-Mail
Help With This Screen