IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9211-ABZJ
| Digi-Key Part Number | 638-1049-6-ND |
1 25 100 250 500 1000 |
30.40000 26.60000 21.85000 20.90000 19.00000 14.72500 |
Extended Price
30.40 665.00 2185.00 5225.00 9500.00 14725.00 |
| Manufacturer Part Number | LAN9211-ABZJ | |||
| Description | IC ETHERNET CTLR SGL CHIP 56-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAN9211-ABZJ |
| Vendor | SMSC (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Controller |
| Interface | Serial EEPROM |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | - |
| Package / Case | 56-QFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAN9211 ABZJ LAN9211ABZJ 638 1049 6 ND 63810496ND 638-1049-6 |
LAN9211-ABZJ Specification Sheet
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9211-ABZJ (638-1049-6-ND)
Related parts:IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9211-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9211-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1049-ND.
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9211-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9211-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1049-2-ND.
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9211-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9211-ABZJ' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1049-6-ND.
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9210-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9210-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1048-ND.
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9210-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9210-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1048-2-ND.
IC ETHERNET CTLR SGL CHIP 56-QFN - LAN9210-ABZJ
Order 'ic ethernet ctlr sgl chip 56-qfn - LAN9210-ABZJ' online from Digi-Key. Manufactured by SMSC (VA). Digi-Key part number 638-1048-6-ND.
IC ETHERNET CTLR MAC PHY 128-QFP - LAN91C111I-NS
Order 'ic ethernet ctlr mac phy 128-qfp - LAN91C111I-NS' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1014-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111I-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111I-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1015-ND.
IC ETHERNET CTLR MAC PHY 128-QFP - LAN91C111-NS
Order 'ic ethernet ctlr mac phy 128-qfp - LAN91C111-NS' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1016-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC ETHERNET CTLR MAC PHY 100TQFP - LAN91C96-MU
Order 'ic ethernet ctlr mac phy 100tqfp - LAN91C96-MU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1018-ND.
IC SICOFI-4 SGL CHIP CMOS MQFP64 - PEB 2466 H V2.2
Order 'ic sicofi-4 sgl chip cmos mqfp64 - PEB 2466 H V2.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB 2466 H V2.2-ND.
IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS
Order 'ic karaoke echo sgl chip sdip18 - BU9253AS' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU9253AS-ND.
IC KARAOKE ECHO SGL CHIP SSOPA16 - BU9255FS-E2
Order 'ic karaoke echo sgl chip ssopa16 - BU9255FS-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU9255FS-E2-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000-56LFXC
Order 'ic usb 2.0 tx2 txrx 56-qfn - CY7C68000-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000-56LFXC-ND.
Send this link via E-Mail
Help With This Screen