IC CTRLR USB2.0 FLASH 128-TQFP - USB2602-NU-02
SMSC Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V USB2602-NU-02
| Digi-Key Part Number | 638-1033-ND |
450 |
4.14800 |
Extended Price
1866.60 |
| Manufacturer Part Number | USB2602-NU-02 | |||
| Description | IC CTRLR USB2.0 FLASH 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB2602-NU-02 |
| Vendor | SMSC |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | Serial EEPROM |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | - |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB2602 NU 02 USB2602NU02 638 1033 ND 6381033ND 638-1033 |
USB2602-NU-02 Specification Sheet
IC CTRLR USB2.0 FLASH 128-TQFP - USB2602-NU-02 (638-1033-ND)
Related parts SMSC Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V USB2602-NU-02IC CTRLR USB2.0 FLASH 128-TQFP - USB2602-NU-02
Order 'ic ctrlr usb2.0 flash 128-tqfp - USB2602-NU-02' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1033-ND.
IC CTRLR USB2.0 FLASH 128-VTQFP - USB2228-NU-05
Order 'ic ctrlr usb2.0 flash 128-vtqfp - USB2228-NU-05' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1026-ND.
IC CTRLR USB FLASH/IRDA 128-TQFP - USB2230-NU-02
Order 'ic ctrlr usb flash/irda 128-tqfp - USB2230-NU-02' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1027-ND.
IC CTRLR USB FLASH/CIR 128-TQFP - USB2223-NU-02
Order 'ic ctrlr usb flash/cir 128-tqfp - USB2223-NU-02' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1028-ND.
IC MCU 16BIT FLASH 128-TQFP - SAB-C161JC-LF CA
Order 'ic mcu 16bit flash 128-tqfp - SAB-C161JC-LF CA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAB-C161JC-LF CA-ND.
IC MCU 16BIT FLASH 128-TQFP - SAF-C161JC-LF CA
Order 'ic mcu 16bit flash 128-tqfp - SAF-C161JC-LF CA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-C161JC-LF CA-ND.
IC CTRLR USB2.0 FLASH 128VTQFP - USB2250-NU-05
Order 'ic ctrlr usb2.0 flash 128vtqfp - USB2250-NU-05' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1088-ND.
IC DSP W/FLASH 128-LQFP - TMS320F2810PBKA
Order 'ic dsp w/flash 128-lqfp - TMS320F2810PBKA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15987-5-ND.
IC DSP W/FLASH 128-LQFP - TMS320F2810PBKQ
Order 'ic dsp w/flash 128-lqfp - TMS320F2810PBKQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17277-ND.
IC LINK LAYER CNTRLR 128-TQFP - TSB42AB4PDT
Order 'ic link layer cntrlr 128-tqfp - TSB42AB4PDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11081-ND.
IC IEEE-1394 CONTROLLER 128-TQFP - TSB43AB23PDT
Order 'ic ieee-1394 controller 128-tqfp - TSB43AB23PDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12408-ND.
IC IEEE-1394 CONTROLLER 128-TQFP - TSB43AB23PDTG4
Order 'ic ieee-1394 controller 128-tqfp - TSB43AB23PDTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18073-ND.
IC FRAMER T1 QUAD 128-TQFP - DS21Q41BT+
Order 'ic framer t1 quad 128-tqfp - DS21Q41BT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q41BT+-ND.
IC FRAMER T1 QUAD 128-TQFP - DS21Q41BT
Order 'ic framer t1 quad 128-tqfp - DS21Q41BT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q41BT-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723623L12PF
Order 'ic fifo sync 256x36 128-tqfp - IDT723623L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723623L12PF-ND.
Options for SMSC Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V USB2602-NU-02
Send this link via E-Mail
Help With This Screen
