Terminal - Specialized Connector Tyco Electronics Tab Receptacle 63035-1
CONN RCPT TWISTLOCK 20-16AWG - 63035-1 - Connectors
| Digi-Key Part Number | 63035-1-ND |
4200 |
.20091 |
Extended Price
843.82 |
| Manufacturer Part Number | 63035-1 | |||
| Description | CONN RCPT TWISTLOCK 20-16AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63035-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 16-20 AWG |
| Termination | Crimp |
| Color | - |
| Terminal Type | Tab Receptacle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63035 1 630351 |
63035-1 Specification Sheet
CONN RCPT TWISTLOCK 20-16AWG - 63035-1 (63035-1-ND) - Connectors
Related parts Terminal - Specialized Connector Tyco Electronics Tab Receptacle 63035-1Terminal - Specialized Connector Tyco Electronics Tab Receptacle 63035-1
Order 'conn rcpt twistlock 20-16awg - 63035-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63035-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 175156-1
Order 'conn rcpt contact 20-16awg tin - 175156-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175156-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217102-1
Order 'conn rcpt tab 20-16awg .110 - 1217102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217102-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 42453-2
Order 'conn rcpt tab 20-16awg tin - 42453-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42453-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 60384-2
Order 'conn rcpt tab 20-16awg - 60384-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60384-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 62050-2
Order 'conn rcpt tab 20-16awg crimp - 62050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62050-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 521838-2
Order 'conn rcpt housing 20-16awg .187 - 521838-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521838-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1-160759-2
Order 'conn rcpt pos loc 20-16awg .250 - 1-160759-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99679TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 63850-1
Order 'conn rcpt fast strght 20-16awg - 63850-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63850-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99650CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99650TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 1-160759-2
Order 'conn rcpt pos loc 20-16awg .250 - 1-160759-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99679CT-ND.
Lgh Connector Tyco Electronics Receptacle Flange 862197-1
Order 'conn rcpt blkhd 20-22awg cpc str - 862197-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862197-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 175150-1
Order 'conn contact tab 20-16awg tin - 175150-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175150-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 927852-1
Order 'conn rcpt tab 20-17awg str .250 - 927852-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99686TR-ND.
Options for Terminal - Specialized Connector Tyco Electronics Tab Receptacle 63035-1
Send this link via E-Mail
Help With This Screen
