ANTENNA FUSCA 2.4GHZ SMD - A10192 - RF and RFID
Antenova 2.4GHz ~ 2.5GHz Rf Antenna A10192
| Digi-Key Part Number | 627-1016-2-ND |
1000 5000 10000 |
.90000 .54000 .50000 |
Extended Price
900.00 2700.00 5000.00 |
| Manufacturer Part Number | A10192 | |||
| Description | ANTENNA FUSCA 2.4GHZ SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10192 |
| Vendor | Antenova |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 2 |
| Antenna Type | Chip |
| Height (Max) | 0.05" (1.3mm) |
| Termination | Chip |
| Gain | -1.9dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10192 A10192 627 1016 2 ND 62710162ND 627-1016-2 |
A10192 Specification Sheet
ANTENNA FUSCA 2.4GHZ SMD - A10192 (627-1016-2-ND) - RF and RFID
Related parts Antenova 2.4GHz ~ 2.5GHz Rf Antenna A10192ANTENNA FUSCA 2.4GHZ SMD - A10192
Order 'antenna fusca 2.4ghz smd - A10192' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1016-1-ND.
ANTENNA FUSCA 2.4GHZ SMD - A10192
Order 'antenna fusca 2.4ghz smd - A10192' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1016-2-ND.
ANTENNA FUSCA 2.4GHZ SMD - A10192
Order 'antenna fusca 2.4ghz smd - A10192' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1016-6-ND.
ANTENNA CHIP 2.4GHZ SMD - A5645
Order 'antenna chip 2.4ghz smd - A5645' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1009-1-ND.
ANTENNA CHIP 2.4GHZ SMD - A5645
Order 'antenna chip 2.4ghz smd - A5645' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1009-2-ND.
ANTENNA CHIP 2.4GHZ SMD - A6111
Order 'antenna chip 2.4ghz smd - A6111' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1010-1-ND.
ANTENNA CHIP 2.4GHZ SMD - A6111
Order 'antenna chip 2.4ghz smd - A6111' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1010-2-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A5839
Order 'antenna chip 2.4ghz smd left fd - A5839' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1011-1-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A5839
Order 'antenna chip 2.4ghz smd left fd - A5839' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1011-2-ND.
ANTENNA CHIP 2.4GHZ SMD RIGHT FD - A5887
Order 'antenna chip 2.4ghz smd right fd - A5887' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1012-1-ND.
ANTENNA CHIP 2.4GHZ SMD RIGHT FD - A5887
Order 'antenna chip 2.4ghz smd right fd - A5887' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1012-2-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A6150
Order 'antenna chip 2.4ghz smd left fd - A6150' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1013-1-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A6150
Order 'antenna chip 2.4ghz smd left fd - A6150' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1013-2-ND.
ANTENNA CHIP 2.4GHZ SMD RIGHT FD - A6250
Order 'antenna chip 2.4ghz smd right fd - A6250' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1014-1-ND.
ANTENNA CHIP 2.4GHZ SMD RIGHT FD - A6250
Order 'antenna chip 2.4ghz smd right fd - A6250' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1014-2-ND.
Options for Antenova 2.4GHz ~ 2.5GHz Rf Antenna A10192
Send this link via E-Mail
Help With This Screen
