CONN FEMALE 7W2 SGL CRIMP W/HOOD - 13-000370
| Digi-Key Part Number | 626-1319-ND |
1 10 100 500 1000 |
9.34000 7.10500 6.09000 5.58250 5.37950 |
Extended Price
9.34 71.05 609.00 2791.25 5379.50 |
| Manufacturer Part Number | 13-000370 | |||
| Description | CONN FEMALE 7W2 SGL CRIMP W/HOOD | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13-000370 |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | Mounting Hardware, Strain Relief |
| Flange Feature | Board Side (4-40) |
| Names, Registered & Trademark Names | MicroTCA |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Type | 7W2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
13 000370 13000370 626 1319 ND 6261319ND 626-1319 |
13-000370 Specification Sheet
CONN FEMALE 7W2 SGL CRIMP W/HOOD - 13-000370 (626-1319-ND)
Related parts :CONN FEMALE 7W2 SGL CRIMP W/HOOD - 13-000370
Order 'conn female 7w2 sgl crimp w/hood - 13-000370' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1319-ND.
CONN FEMALE 7W2 SGL CRIMP W/HOOD - 13-000210
Order 'conn female 7w2 sgl crimp w/hood - 13-000210' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1314-ND.
CONN MICROTCA 7W2 SGL FEMALE SLD - 13-000131
Order 'conn microtca 7w2 sgl female sld - 13-000131' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1308-ND.
CONN MICROTCA 7W2 SGL FEMALE SLD - 13-000161
Order 'conn microtca 7w2 sgl female sld - 13-000161' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1310-ND.
CONN MICROTCA 7W2 SGL FEMALE SLD - 13-000171
Order 'conn microtca 7w2 sgl female sld - 13-000171' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1311-ND.
CONN MICROTCA 7W2 SGL FMAL CRIMP - 13-000190
Order 'conn microtca 7w2 sgl fmal crimp - 13-000190' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1312-ND.
CONN MICROTCA 7W2 SGL FMAL CRIMP - 13-000201
Order 'conn microtca 7w2 sgl fmal crimp - 13-000201' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1313-ND.
CONN MICROTCA 7W2 SGL MALE PCB - 13-000111
Order 'conn microtca 7w2 sgl male pcb - 13-000111' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1306-ND.
CONN MICROTCA 7W2 SGL MALE PCB - 13-000121
Order 'conn microtca 7w2 sgl male pcb - 13-000121' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1307-ND.
CONN MICROTCA 7W2 SGL SOCKET SLD - 13-000141
Order 'conn microtca 7w2 sgl socket sld - 13-000141' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1309-ND.
CONN FEMALE 7W2 RA DIP SLD TIN - 6847W2202461
Order 'conn female 7w2 ra dip sld tin - 6847W2202461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6847W2202461-ND.
CONN FEMALE 7W2 RA DIP SLD NKL - 6847W2203L461
Order 'conn female 7w2 ra dip sld nkl - 6847W2203L461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6847W2203L461-ND.
CONN FEMALE 7W2 RA DIP SLD TIN - 6847W2212461
Order 'conn female 7w2 ra dip sld tin - 6847W2212461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6847W2212461-ND.
CONN FEMAL 7W2 RA DIP SLD TIN - 6857W2202461
Order 'conn femal 7w2 ra dip sld tin - 6857W2202461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6857W2202461-ND.
CONN FEMAL 7W2 RA DIP SLD NKL - 6857W2203L461
Order 'conn femal 7w2 ra dip sld nkl - 6857W2203L461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6857W2203L461-ND.
Send this link via E-Mail
Help With This Screen