BOARD LEVEL HEAT SINK - 6230DG (COPPER) - Thermal Management
| Digi-Key Part Number | 6230DG (COPPER)-ND |
4000 |
1.74300 |
Extended Price
6972.00 |
| Manufacturer Part Number | 6230DG (COPPER) | |||
| Description | BOARD LEVEL HEAT SINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6230DG (COPPER) |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.18" (29.97mm) |
| Material | Copper |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 600 LFM |
| Outline | 25.40mm x 12.70mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6230DG COPPER 6230DG COPPER |
BOARD LEVEL HEAT SINK - 6230DG (COPPER) (6230DG (COPPER)-ND) - Thermal Management
Related parts Thermal Management :BOARD LEVEL HEAT SINK - 6230DG (COPPER)
Order 'board level heat sink - 6230DG (COPPER)' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6230DG (COPPER)-ND.
BOARD LEVEL HEAT SINK - 573100D00010G
Order 'board level heat sink - 573100D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 573100D00010G-ND.
BOARD LEVEL HEAT SINK - 573400D00000G
Order 'board level heat sink - 573400D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 573400D00000G-ND.
BOARD LEVEL HEAT SINK - 6025D-CNE42G
Order 'board level heat sink - 6025D-CNE42G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6025D-CNE42G-ND.
BOARD LEVEL HEAT SINK - 6025D-SF3G
Order 'board level heat sink - 6025D-SF3G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6025D-SF3G-ND.
BOARD LEVEL HEAT SINK - 6025D-TC10G
Order 'board level heat sink - 6025D-TC10G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6025D-TC10G-ND.
BOARD LEVEL HEAT SINK - 6030D(COPPER)G
Order 'board level heat sink - 6030D(COPPER)G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6030D(COPPER)G-ND.
BOARD LEVEL HEAT SINK - 7106DG/TR
Order 'board level heat sink - 7106DG/TR' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7106DG/TR-ND.
BOARD LEVEL HEAT SINK - 7106PD
Order 'board level heat sink - 7106PD' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7106PD-ND.
BOARD LEVEL HEAT SINK - 7106PD/TR
Order 'board level heat sink - 7106PD/TR' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7106PD/TR-ND.
BOARD LEVEL HEAT SINK - 7109DG/TR
Order 'board level heat sink - 7109DG/TR' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7109DG/TR-ND.
BOARD LEVEL HEAT SINK - 7109PD
Order 'board level heat sink - 7109PD' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7109PD-ND.
BOARD LEVEL HEAT SINK - 7121DG
Order 'board level heat sink - 7121DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7121DG-ND.
BOARD LEVEL HEAT SINK - 7129DG
Order 'board level heat sink - 7129DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7129DG-ND.
BOARD LEVEL HEAT SINK - 7130DG
Order 'board level heat sink - 7130DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7130DG-ND.
Send this link via E-Mail
Help With This Screen
