IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1214-6-ND |
1 25 100 250 500 1000 2000 |
2.74000 2.43200 2.12800 1.90000 1.74800 1.33000 1.21600 |
Extended Price
2.74 60.80 212.80 475.00 874.00 1330.00 2432.00 |
| Manufacturer Part Number | A4931METTR-T | |||
| Description | IC DC MOTOR PREDRIVER 3PH 28QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A4931METTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 8 V ~ 33 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -20°C ~ 105°C |
| Package / Case | 28-QFN |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A4931METTR T A4931METTRT 620 1214 6 ND 62012146ND 620-1214-6 |
A4931METTR-T Specification Sheet
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T (620-1214-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1214-1-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1214-2-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1214-6-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931MET-T
Order 'ic dc motor predriver 3ph 28qfn - A4931MET-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A4931MET-T-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-1-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1210-2-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-6-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLB-T
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1103-ND.
IC CTRLR/DRIVER DC MOTOR 28TSSOP - A8904SLP-T
Order 'ic ctrlr/driver dc motor 28tssop - A8904SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1104-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1154-1-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-1-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1167-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-6-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLB
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLB-ND.
Send this link via E-Mail
Help With This Screen
