IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P - Integrated Circuits (ICs)
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 400mA 2 V ~ 4.2 V A1442EEWLT-P
| Digi-Key Part Number | 620-1210-1-ND |
1 25 100 250 500 1000 2000 |
1.54000 1.35320 1.18900 1.06600 .98400 .77900 .71750 |
Extended Price
1.54 33.83 118.90 266.50 492.00 779.00 1435.00 |
| Manufacturer Part Number | A1442EEWLT-P | |||
| Description | IC DC MOTOR DRIVER LV 6-MLP | |||
| Quantity Available | 4323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1442EEWLT-P |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC) |
| Number of Outputs | 1 |
| Voltage - Supply | 2 V ~ 4.2 V |
| Voltage - Load | - |
| Current - Output | 400mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 6-MLP |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1442EEWLT P A1442EEWLTP 620 1210 1 ND 62012101ND 620-1210-1 |
A1442EEWLT-P Specification Sheet
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P (620-1210-1-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 400mA 2 V ~ 4.2 V A1442EEWLT-PIC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-1-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1210-2-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-6-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-1-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1167-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-6-ND.
IC STEPPER/MOTOR DRIVER 36-QFN - A3989SEVTR-T
Order 'ic stepper/motor driver 36-qfn - A3989SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1183-1-ND.
IC STEPPER/MOTOR DRIVER 36-QFN - A3989SEVTR-T
Order 'ic stepper/motor driver 36-qfn - A3989SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1183-2-ND.
IC STEPPER/MOTOR DRIVER 36-QFN - A3989SEVTR-T
Order 'ic stepper/motor driver 36-qfn - A3989SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1183-6-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1214-1-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1214-2-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931METTR-T
Order 'ic dc motor predriver 3ph 28qfn - A4931METTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1214-6-ND.
IC DC MOTOR PREDRIVER 3PH 28QFN - A4931MET-T
Order 'ic dc motor predriver 3ph 28qfn - A4931MET-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A4931MET-T-ND.
IC MOTOR DVR FULL BRIDGE 6-MLP - A1444EEWLT-P
Order 'ic motor dvr full bridge 6-mlp - A1444EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1242-2-ND.
IC MOTOR DVR FULL BRIDGE 6-MLP - A1445EEWLT-P
Order 'ic motor dvr full bridge 6-mlp - A1445EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1243-2-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 400mA 2 V ~ 4.2 V A1442EEWLT-P
Send this link via E-Mail
Help With This Screen
