AC REC 2 POS PNL MNT - 6160.0004 - Connectors
| Digi-Key Part Number | 6160.0004-ND |
100 |
.82450 |
Extended Price
82.45 |
| Manufacturer Part Number | 6160.0004 | |||
| Description | AC REC 2 POS PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6160.0004 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | - |
| Current | 2.5A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Solder Eyelet |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins |
| Connector Style | IEC 320-C8 |
| Number of Positions | 2 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6160 0004 61600004 |
AC REC 2 POS PNL MNT - 6160.0004 (6160.0004-ND) - Connectors
Related parts Connectors :AC REC 2 POS PNL MNT - 6160.0004
Order 'ac rec 2 pos pnl mnt - 6160.0004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6160.0004-ND.
MOD PWR ENTRY 4 FUNCTION PNL MNT - 4307.3211
Order 'mod pwr entry 4 function pnl mnt - 4307.3211' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3211-ND.
MOD PWR ENTRY 4 FUNCTION PNL MNT - 4307.3214
Order 'mod pwr entry 4 function pnl mnt - 4307.3214' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3214-ND.
MOD PWR ENTRY 4 FUNCTION PNL MNT - 4307.4211
Order 'mod pwr entry 4 function pnl mnt - 4307.4211' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4211-ND.
MOD PWR ENTRY 4 FUNCTION PNL MNT - 4307.4214
Order 'mod pwr entry 4 function pnl mnt - 4307.4214' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4214-ND.
MOD PWR IN/OUT QC 1.2MM PNL MNT - 6421.0053.12
Order 'mod pwr in/out qc 1.2mm pnl mnt - 6421.0053.12' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6421.0053.12-ND.
MOD PWR IN/OUT QC 2.0MM PNL MNT - 6421.0053.20
Order 'mod pwr in/out qc 2.0mm pnl mnt - 6421.0053.20' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6421.0053.20-ND.
SWITCH VOLT-SELECT PNL MNT 6POS - 0033.3503
Order 'switch volt-select pnl mnt 6pos - 0033.3503' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.3503-ND.
SWITCH VOLT-SELECT PNL MNT 6POS - 0033.3522
Order 'switch volt-select pnl mnt 6pos - 0033.3522' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.3522-ND.
SWITCH VOLT-SELECT PNL MNT 3POS - 0033.4003
Order 'switch volt-select pnl mnt 3pos - 0033.4003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4003-ND.
SWITCH VOLT-SELECT PNL MNT 2POS - 0033.4501
Order 'switch volt-select pnl mnt 2pos - 0033.4501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4501-ND.
SWITCH VOLT-SELECT PNL MNT 2POS - 0033.4502
Order 'switch volt-select pnl mnt 2pos - 0033.4502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4502-ND.
SWITCH VOLT-SELECT PNL MNT 2POS - 0033.4503
Order 'switch volt-select pnl mnt 2pos - 0033.4503' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4503-ND.
SWITCH VOLT-SELECT PNL MNT 2POS - 0033.4504
Order 'switch volt-select pnl mnt 2pos - 0033.4504' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4504-ND.
SWITCH VOLT-SELECT PNL MNT 2POS - 0033.4505
Order 'switch volt-select pnl mnt 2pos - 0033.4505' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4505-ND.
Send this link via E-Mail
Help With This Screen
