Diodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Micro Commercial Co Standard 60S05-TP
DIODE GPP 6A 50V DO-201AD - 60S05-TP - Discrete Semiconductor Products
| Digi-Key Part Number | 60S05-TP-ND |
1200 |
.40000 |
Extended Price
480.00 |
| Manufacturer Part Number | 60S05-TP | |||
| Description | DIODE GPP 6A 50V DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60S05-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 6A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 5µA @ 50V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60S05 TP 60S05TP |
60S05-TP Specification Sheet
DIODE GPP 6A 50V DO-201AD - 60S05-TP (60S05-TP-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Micro Commercial Co Standard 60S05-TPDiodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Micro Commercial Co Standard 60S05-TP
Order 'diode gpp 6a 50v do-201ad - 60S05-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S05-TP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Micro Commercial Co (VA) Standard 60S1-TP
Order 'diode gpp 6a 100v do-201ad - 60S1-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S1-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Micro Commercial Co (VA) Standard 60S1-TP
Order 'diode gpp 6a 100v do-201ad - 60S1-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S1-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Micro Commercial Co Standard 60S1-TP
Order 'diode gpp 6a 100v do-201ad - 60S1-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S1-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Micro Commercial Co (VA) Standard 60S10-TP
Order 'diode gpp 6a 1000v do-201ad - 60S10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S10-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Micro Commercial Co (VA) Standard 60S10-TP
Order 'diode gpp 6a 1000v do-201ad - 60S10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S10-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Micro Commercial Co Standard 60S10-TP
Order 'diode gpp 6a 1000v do-201ad - 60S10-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S10-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Micro Commercial Co Standard 60S2-TP
Order 'diode gpp 6a 200v do-201ad - 60S2-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S2-TP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Micro Commercial Co Standard 60S4-TP
Order 'diode gpp 6a 400v do-201ad - 60S4-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S4-TP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Micro Commercial Co (VA) Standard 60S6-TP
Order 'diode gpp 6a 600v do-201ad - 60S6-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S6-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Micro Commercial Co (VA) Standard 60S6-TP
Order 'diode gpp 6a 600v do-201ad - 60S6-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 60S6-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Micro Commercial Co Standard 60S6-TP
Order 'diode gpp 6a 600v do-201ad - 60S6-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S6-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Micro Commercial Co Standard 60S8-TP
Order 'diode gpp 6a 800v do-201ad - 60S8-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 60S8-TP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Micro Commercial Co (VA) Schottky SR305-TP
Order 'diode schtky 3a 50v do-201ad - SR305-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR305-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Micro Commercial Co (VA) Schottky SR305-TP
Order 'diode schtky 3a 50v do-201ad - SR305-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR305-TPMSDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Micro Commercial Co Standard 60S05-TP
Send this link via E-Mail
Help With This Screen
