THERMAL WASHER 12P SIP 15/PK - TW12
| Digi-Key Part Number | 598-1381-ND |
1 25 100 250 500 1000 2500 5000 |
30.53000 25.78320 21.71200 19.67652 18.31950 17.30175 16.96250 16.62325 |
Extended Price
30.53 644.58 2171.20 4919.13 9159.75 17301.75 42406.25 83116.25 |
| Manufacturer Part Number | TW12 | |||
| Description | THERMAL WASHER 12P SIP 15/PK | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TW12 |
| Vendor | Cirrus Logic Inc |
| Category | Thermal Management |
| Usage | SIP |
| Shape | Rectangular |
| Material | KaptonĀ® MT |
| Series | - |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.002" (0.05mm) |
| Outline L x W | 34.54mm x 18.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TW12 TW12 598 1381 ND 5981381ND 598-1381 |
TW12 Specification Sheet
THERMAL WASHER 12P SIP 15/PK - TW12 (598-1381-ND)
Related parts:THERMAL WASHER 12P SIP 15/PK - TW12
Order 'thermal washer 12p sip 15/pk - TW12' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1381-ND.
THERMAL WASHER 12P DIP 10/PK - TW05
Order 'thermal washer 12p dip 10/pk - TW05' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1479-ND.
THERMAL WASHER TO-3 10/PK - TW03
Order 'thermal washer to-3 10/pk - TW03' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1378-ND.
THERMAL WASHER 10P DIP 10/PK - TW10
Order 'thermal washer 10p dip 10/pk - TW10' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1380-ND.
THERMAL WASHER SIP 10/PK - TW13
Order 'thermal washer sip 10/pk - TW13' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1382-ND.
THERMAL WASHER PSIP 10/PK - TW07
Order 'thermal washer psip 10/pk - TW07' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1379-ND.
SOCKET STRIP 10/12P PWR SIP 2/PK - MS06
Order 'socket strip 10/12p pwr sip 2/pk - MS06' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1387-ND.
THERMAL WASHER DIP 10/PK - TW09
Order 'thermal washer dip 10/pk - TW09' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1480-ND.
THERMAL WASHER TO220 10/PK - TW14
Order 'thermal washer to220 10/pk - TW14' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1481-ND.
HEATSINK 12P SIP 2.7C/W - HS29
Order 'heatsink 12p sip 2.7c/w - HS29' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1476-ND.
OP AMP HS 200V 12P SIP EU - PA69EU
Order 'op amp hs 200v 12p sip eu - PA69EU' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1438-ND.
HEATSINK 10P/12P PWR SIP - HS20
Order 'heatsink 10p/12p pwr sip - HS20' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1374-ND.
HEATSINK 12P PDIP .6C/W - HS06
Order 'heatsink 12p pdip .6c/w - HS06' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1370-ND.
HEATSINK 2TO-3 & 12P PDIP H2O - HS11
Order 'heatsink 2to-3 & 12p pdip h2o - HS11' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1372-ND.
HEATSINK 12P PWR SIP - HS27
Order 'heatsink 12p pwr sip - HS27' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1475-ND.
Send this link via E-Mail
Help With This Screen