HEATSINK SMT - HS24
| Digi-Key Part Number | 598-1376-ND |
1 25 100 250 500 1000 2500 5000 |
14.95000 13.45520 10.46500 8.97000 8.07300 7.77400 7.53480 7.47500 |
Extended Price
14.95 336.38 1046.50 2242.50 4036.50 7774.00 18837.00 37375.00 |
| Manufacturer Part Number | HS24 | |||
| Description | HEATSINK SMT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HS24 |
| Vendor | Cirrus Logic Inc |
| Category | Thermal Management |
| Attachment Method | Adhesive |
| Height | 0.4" (10.16mm) |
| Material | Copper |
| Package Cooled | SMD |
| Power Dissipation @ Temperature Rise | - |
| Series | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline L x W | 12.70mm x 30.99mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HS24 HS24 598 1376 ND 5981376ND 598-1376 |
HS24 Specification Sheet
HEATSINK SMT - HS24 (598-1376-ND)
Related parts:HEATSINK SMT - HS24
Order 'heatsink smt - HS24' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1376-ND.
HEATSINK TOP MT TO-3 - HS01
Order 'heatsink top mt to-3 - HS01' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1367-ND.
HEATSINK 8P TO-3 4.5C/W - HS02
Order 'heatsink 8p to-3 4.5c/w - HS02' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1368-ND.
HEATSINK 8P TO-3 1.7C/W - HS03
Order 'heatsink 8p to-3 1.7c/w - HS03' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1369-ND.
HEATSINK 12P PDIP .6C/W - HS06
Order 'heatsink 12p pdip .6c/w - HS06' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1370-ND.
HEATSINK 2TO-3 & 12P PDIP H2O - HS11
Order 'heatsink 2to-3 & 12p pdip h2o - HS11' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1372-ND.
HEATSINK 8P TO-3 1.7C/W - HS14
Order 'heatsink 8p to-3 1.7c/w - HS14' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1373-ND.
HEATSINK 10P/12P PWR SIP - HS20
Order 'heatsink 10p/12p pwr sip - HS20' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1374-ND.
HEATSINK THERMALLOY 6025B - HS22
Order 'heatsink thermalloy 6025b - HS22' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1375-ND.
HEATSINK OPEN FRAME 0.5C/W - HS26
Order 'heatsink open frame 0.5c/w - HS26' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1377-ND.
HEATSINK 8P TO-3 .95C/W - HS04
Order 'heatsink 8p to-3 .95c/w - HS04' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1472-ND.
HEATSINK 8P TO-3 .85C/W - HS13
Order 'heatsink 8p to-3 .85c/w - HS13' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1473-ND.
HEATSINK 12P PDIP - HS18
Order 'heatsink 12p pdip - HS18' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1474-ND.
HEATSINK 12P PWR SIP - HS27
Order 'heatsink 12p pwr sip - HS27' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1475-ND.
HEATSINK 12P SIP 2.7C/W - HS29
Order 'heatsink 12p sip 2.7c/w - HS29' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1476-ND.
Send this link via E-Mail
Help With This Screen