HEATSINK 12P PDIP .6C/W - HS06
| Digi-Key Part Number | 598-1370-ND |
1 25 100 250 500 1000 2500 |
73.42000 61.82400 53.13000 51.39120 49.26600 47.33400 46.36800 |
Extended Price
73.42 1545.60 5313.00 12847.80 24633.00 47334.00 115920.00 |
| Manufacturer Part Number | HS06 | |||
| Description | HEATSINK 12P PDIP .6C/W | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HS06 |
| Vendor | Cirrus Logic Inc |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 2" (50.8mm) |
| Material | Aluminum |
| Package Cooled | PDIP |
| Power Dissipation @ Temperature Rise | - |
| Series | 0.1A |
| Thermal Resistance @ Forced Air Flow | - |
| Outline L x W | 139.70mm x 158.75mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HS06 HS06 598 1370 ND 5981370ND 598-1370 |
HS06 Specification Sheet
HEATSINK 12P PDIP .6C/W - HS06 (598-1370-ND)
Related parts:HEATSINK 12P PDIP .6C/W - HS06
Order 'heatsink 12p pdip .6c/w - HS06' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1370-ND.
HEATSINK 12P PDIP - HS18
Order 'heatsink 12p pdip - HS18' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1474-ND.
HEATSINK 2TO-3 & 12P PDIP H2O - HS11
Order 'heatsink 2to-3 & 12p pdip h2o - HS11' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1372-ND.
HEATSINK 12P PWR SIP - HS27
Order 'heatsink 12p pwr sip - HS27' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1475-ND.
HEATSINK 12P SIP 2.7C/W - HS29
Order 'heatsink 12p sip 2.7c/w - HS29' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1476-ND.
HEATSINK 10P/12P PWR SIP - HS20
Order 'heatsink 10p/12p pwr sip - HS20' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1374-ND.
HEATSINK TOP MT TO-3 - HS01
Order 'heatsink top mt to-3 - HS01' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1367-ND.
HEATSINK 8P TO-3 4.5C/W - HS02
Order 'heatsink 8p to-3 4.5c/w - HS02' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1368-ND.
HEATSINK 8P TO-3 1.7C/W - HS03
Order 'heatsink 8p to-3 1.7c/w - HS03' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1369-ND.
HEATSINK 8P TO-3 1.7C/W - HS14
Order 'heatsink 8p to-3 1.7c/w - HS14' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1373-ND.
HEATSINK THERMALLOY 6025B - HS22
Order 'heatsink thermalloy 6025b - HS22' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1375-ND.
HEATSINK SMT - HS24
Order 'heatsink smt - HS24' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1376-ND.
HEATSINK OPEN FRAME 0.5C/W - HS26
Order 'heatsink open frame 0.5c/w - HS26' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1377-ND.
THERMAL WASHER 12P SIP 15/PK - TW12
Order 'thermal washer 12p sip 15/pk - TW12' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1381-ND.
SOCKET PKG 12P PWR DIP - MS05
Order 'socket pkg 12p pwr dip - MS05' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1386-ND.
Send this link via E-Mail
Help With This Screen