OP AMP HV 1KV/US TO-3-9 CE SG - PA85A - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1327-ND |
1 25 100 250 500 1000 |
368.51000 320.96240 309.07500 303.13124 297.18750 285.30000 |
Extended Price
368.51 8024.06 30907.50 75782.81 148593.75 285300.00 |
| Manufacturer Part Number | PA85A | |||
| Description | OP AMP HV 1KV/US TO-3-9 CE SG | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA85A |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Power |
| Number of Circuits | 1 - Single |
| Package / Case | TO-3-8 |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 21mA |
| Current - Output/Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 30 V ~ 450 V, ±15 V ~ 225 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3pA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 250µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA85A PA85A 598 1327 ND 5981327ND 598-1327 |
PA85A Specification Sheet
OP AMP HV 1KV/US TO-3-9 CE SG - PA85A (598-1327-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :OP AMP HV 1KV/US TO-3-9 CE SG - PA85A
Order 'op amp hv 1kv/us to-3-9 ce sg - PA85A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1327-ND.
OP AMP FET 100V 5A TO-3-8 CE SG - PA07A
Order 'op amp fet 100v 5a to-3-8 ce sg - PA07A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1294-ND.
OP AMP HV 150V .03A TO-3-8 CE - PA81J
Order 'op amp hv 150v .03a to-3-8 ce - PA81J' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1321-ND.
OP AMP HV 300V .075A TO-3-8 CE - PA83
Order 'op amp hv 300v .075a to-3-8 ce - PA83' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1322-ND.
OP AMP HV 200V/US TO-3-8 CE - PA84
Order 'op amp hv 200v/us to-3-8 ce - PA84' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1324-ND.
OP AMP HV 350V .06A TO-3-8 CE - PA241CE
Order 'op amp hv 350v .06a to-3-8 ce - PA241CE' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1356-ND.
OP AMP HV 1KV/US 8P TO-3 CE MIL - PA85M
Order 'op amp hv 1kv/us 8p to-3 ce mil - PA85M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number PA85M-ND.
OP AMP HV 300V .075A TO-3-8 SG - PA83A
Order 'op amp hv 300v .075a to-3-8 sg - PA83A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1323-ND.
OP AMP 38V 5A 8P TO-3-8 CE - PA02A
Order 'op amp 38v 5a 8p to-3-8 ce - PA02A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1287-ND.
OP AMP FET 100V 5A TO-3-8 CE - PA07
Order 'op amp fet 100v 5a to-3-8 ce - PA07' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1293-ND.
OP AMP FET 100V 5A TO-3-8 CE GRP - PA07M/883
Order 'op amp fet 100v 5a to-3-8 ce grp - PA07M/883' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1295-ND.
OP AMP VID 80V 5A TO-3-8 CE SG - PA09A
Order 'op amp vid 80v 5a to-3-8 ce sg - PA09A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1299-ND.
OP AMP VID 80V 5A TO-3-8 CE SG - PA119CEA
Order 'op amp vid 80v 5a to-3-8 ce sg - PA119CEA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1312-ND.
OP AMP HV 200V/US TO-3-8 FAST - PA84S
Order 'op amp hv 200v/us to-3-8 fast - PA84S' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1325-ND.
OP AMP HV 150V/US 8P TO-3 CE SG - PA84A
Order 'op amp hv 150v/us 8p to-3 ce sg - PA84A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1444-ND.
Send this link via E-Mail
Help With This Screen
