IC PWR AMP 450V 200MA 8PIN TO3 - PA85 - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1326-ND |
1 25 100 250 500 1000 |
309.69000 269.73000 259.74000 254.74500 249.75000 239.76000 |
Extended Price
309.69 6743.25 25974.00 63686.25 124875.00 239760.00 |
| Manufacturer Part Number | PA85 | |||
| Description | IC PWR AMP 450V 200MA 8PIN TO3 | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PA85 |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Power |
| Number of Circuits | 1 |
| Package / Case | TO-3-8 |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 21mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 30 V ~ 450 V, ±15 V ~ 225 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PA85 PA85 598 1326 ND 5981326ND 598-1326 |
PA85 Specification Sheet
IC PWR AMP 450V 200MA 8PIN TO3 - PA85 (598-1326-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWR AMP 450V 200MA 8PIN TO3 - PA85
Order 'ic pwr amp 450v 200ma 8pin to3 - PA85' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1326-ND.
IC PWR AMP 450V 100MA 8PIN TO3 - PA88
Order 'ic pwr amp 450v 100ma 8pin to3 - PA88' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1328-ND.
IC PWR AMP 450V 200MA 10SIP - PA15FL
Order 'ic pwr amp 450v 200ma 10sip - PA15FL' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1428-ND.
IC PWR AMP 450V 200MA 10SIP - PA15FU
Order 'ic pwr amp 450v 200ma 10sip - PA15FU' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1741-ND.
IC PWR AMP 38V 5A 8PIN TO3 - PA02
Order 'ic pwr amp 38v 5a 8pin to3 - PA02' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1286-ND.
IC PWR AMP 80V 5A 8PIN TO3 - PA09
Order 'ic pwr amp 80v 5a 8pin to3 - PA09' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1298-ND.
IC PWR AMP 100V 2A 8PIN TO3 - PB50
Order 'ic pwr amp 100v 2a 8pin to3 - PB50' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1338-ND.
IC PWR AMP 300V 1.5A 8PIN TO3 - PA96CE
Order 'ic pwr amp 300v 1.5a 8pin to3 - PA96CE' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1449-ND.
IC PWR AMP 350V 200MA 20PSOP - PA78DK
Order 'ic pwr amp 350v 200ma 20psop - PA78DK' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1351-ND.
IC PWR AMP 350V 200MA 20PSOP - PA79DK
Order 'ic pwr amp 350v 200ma 20psop - PA79DK' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1352-ND.
IC PWR AMP 350V 200MA 12SIP - PA78EU
Order 'ic pwr amp 350v 200ma 12sip - PA78EU' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1440-ND.
IC PWR AMP 60V 5A C 8PIN TO3 - PA73
Order 'ic pwr amp 60v 5a c 8pin to3 - PA73' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1319-ND.
IC PWR AMP DUAL 40V 3A 8PIN TO3 - PA76A
Order 'ic pwr amp dual 40v 3a 8pin to3 - PA76A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1350-ND.
IC PWR AMP VIDEO PWR 80V 5A TO3 - PA119CE
Order 'ic pwr amp video pwr 80v 5a to3 - PA119CE' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1311-ND.
IC PWR AMP 350V 120MA 7DDPAK - PA240CC
Order 'ic pwr amp 350v 120ma 7ddpak - PA240CC' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1354-ND.
Send this link via E-Mail
Help With This Screen
