Cirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 24 V ~ 80 V, ±12 V ~ 40 V PA09A
OP AMP VID 80V 5A TO-3-8 CE SG - PA09A
| Digi-Key Part Number | 598-1299-ND |
1 25 100 250 500 1000 |
380.29000 331.22240 318.95500 312.82124 306.68750 294.42000 |
Extended Price
380.29 8280.56 31895.50 78205.31 153343.75 294420.00 |
| Manufacturer Part Number | PA09A | |||
| Description | OP AMP VID 80V 5A TO-3-8 CE SG | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA09A |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | 220 V/µs |
| Number of Circuits | 1 |
| Current - Supply | 70mA |
| Current - Output / Channel | 4.5A |
| Voltage - Supply, Single/Dual (±) | 24 V ~ 80 V, ±12 V ~ 40 V |
| Output Type | - |
| Package / Case | TO-3-8 |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA09A PA09A 598 1299 ND 5981299ND 598-1299 |
PA09A Specification Sheet
OP AMP VID 80V 5A TO-3-8 CE SG - PA09A (598-1299-ND)
Related parts Cirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 24 V ~ 80 V, ±12 V ~ 40 V PA09ACirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 24 V ~ 80 V, ±12 V ~ 40 V PA09A
Order 'op amp vid 80v 5a to-3-8 ce sg - PA09A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1299-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 18mA 24 V ~ 100 V, ±12 V ~ 50 V PA07A
Order 'op amp fet 100v 5a to-3-8 ce sg - PA07A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1294-ND.
Cirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100mA 30 V ~ 80 V, ±15 V ~ 40 V PA119CEA
Order 'op amp vid 80v 5a to-3-8 ce sg - PA119CEA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1312-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 18mA 24 V ~ 100 V, ±12 V ~ 50 V PA07
Order 'op amp fet 100v 5a to-3-8 ce - PA07' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1293-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 18mA 24 V ~ 100 V, ±12 V ~ 50 V PA07M/883
Order 'op amp fet 100v 5a to-3-8 ce grp - PA07M/883' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1295-ND.
Cirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 24 V ~ 80 V, ±12 V ~ 40 V PA09M
Order 'op amp vid 80v 5a to-3-8 ce mil - PA09M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1300-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 15mA 20 V ~ 100 V, ±10 V ~ 50 V PA10A
Order 'op amp 100v 5a to-3-8 ce sg - PA10A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1302-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 6.5mA 64 V ~ 150 V, ±32 V ~ 75 V PA81J
Order 'op amp hv 150v .03a to-3-8 ce - PA81J' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1321-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 6mA 30 V ~ 300 V, ±15 V ~ 150 V PA83
Order 'op amp hv 300v .075a to-3-8 ce - PA83' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1322-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 5.5mA 30 V ~ 300 V, ±15 V ~ 150 V PA84
Order 'op amp hv 200v/us to-3-8 ce - PA84' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1324-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 21mA 30 V ~ 450 V, ±15 V ~ 225 V PA85A
Order 'op amp hv 1kv/us to-3-9 ce sg - PA85A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1327-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 2.2mA 100 V ~ 350 V, ±50 V ~ 175 V PA241CE
Order 'op amp hv 350v .06a to-3-8 ce - PA241CE' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1356-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 20mA 20 V ~ 56 V, ±10 V ~ 28 V PA01
Order 'op amp 60v 5a to-3-8 ce - PA01' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1285-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 15mA 20 V ~ 90 V, ±10 V ~ 45 V PA10
Order 'op amp 90v 5a to-3-8 ce - PA10' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1301-ND.
Cirrus Logic Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 2.6mA 20 V ~ 60 V, ±10 V ~ 30 V PA73M/883
Order 'op amp 68v 5a to-3-8 ce grp a - PA73M/883' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1320-ND.
Options for Cirrus Logic Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 24 V ~ 80 V, ±12 V ~ 40 V PA09A
Send this link via E-Mail
Help With This Screen
