FUSECLIP 13/32" W/MNT HOLES SLVR - 5960-07 - Circuit Protection
Fuseholder Circuit Protection - - Cooper/Bussmann Clip 5960-07
| Digi-Key Part Number | 5960-07-ND |
100 |
3.26250 |
Extended Price
326.25 |
| Manufacturer Part Number | 5960-07 | |||
| Description | FUSECLIP 13/32" W/MNT HOLES SLVR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5960-07 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 13/32" (10.3mm) Dia |
| Mounting Type | Chassis Mount |
| Material | Beryllium Copper, Silver Finish |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5960 07 596007 |
5960-07 Specification Sheet
FUSECLIP 13/32" W/MNT HOLES SLVR - 5960-07 (5960-07-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - - Cooper/Bussmann Clip 5960-07FUSECLIP 13/32" W/MNT HOLES SLVR - 5960-07
Order 'fuseclip 13/32" w/mnt holes slvr - 5960-07' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-07-ND.
FUSECLIP 13/32" W/MNT HOLES SLVR - 5960-09
Order 'fuseclip 13/32" w/mnt holes slvr - 5960-09' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-09-ND.
FUSECLIP 13/32" W/MNT HOLES TIN - 5960-64
Order 'fuseclip 13/32" w/mnt holes tin - 5960-64' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-64-ND.
FUSECLIP 13/32" TIN/BRNZ STR LD - BK/1A3400-09
Order 'fuseclip 13/32" tin/brnz str ld - BK/1A3400-09' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A3400-09-ND.
FUSECLIP 13/32" TIN/BRNZ STR LD - BK/1A3400-09-R
Order 'fuseclip 13/32" tin/brnz str ld - BK/1A3400-09-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2829-ND.
FUSECLIP 13/32" STRAIGHT LEAD - BK/1A3400-10
Order 'fuseclip 13/32" straight lead - BK/1A3400-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2830-ND.
FUSECLIP 13/32" STRAIGHT LEAD - BK/1A3400-10-R
Order 'fuseclip 13/32" straight lead - BK/1A3400-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A3400-10-R-ND.
FUSECLIP 13/32" STRAIGHT LEAD - BK/1A3400-11
Order 'fuseclip 13/32" straight lead - BK/1A3400-11' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A3400-11-ND.
FUSECLIP 13/32" STRAIGHT LEAD - BK/1A3400-11-R
Order 'fuseclip 13/32" straight lead - BK/1A3400-11-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A3400-11-R-ND.
FUSECLIP 13/32" TIN/BRONZE - BK/5956-16
Order 'fuseclip 13/32" tin/bronze - BK/5956-16' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5956-16-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-51
Order 'fuse clip for 13/32" diam bronze - 5960-51' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-51-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-53
Order 'fuse clip for 13/32" diam bronze - 5960-53' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-53-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-61-R
Order 'fuse clip for 13/32" diam bronze - 5960-61-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-61-R-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-62-R
Order 'fuse clip for 13/32" diam bronze - 5960-62-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-62-R-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-63-R
Order 'fuse clip for 13/32" diam bronze - 5960-63-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-63-R-ND.
Options for Fuseholder Circuit Protection - - Cooper/Bussmann Clip 5960-07
Send this link via E-Mail
Help With This Screen
