Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-86
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86 - Programmers, Development Systems
| Digi-Key Part Number | 596-1195-ND |
1 |
87.50000 |
Extended Price
87.50 |
| Manufacturer Part Number | DAK-86 | |||
| Description | KIT REF DES DPA 6.6W DC-DC CONV | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAK-86 |
| Vendor | Power Integrations |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | Special Purpose DC/DC, Power Over Ethernet |
| Regulator Topology | Flyback |
| Outputs and Type | 1, Isolated |
| Voltage - Output | 3.3V |
| Current - Output | 2A |
| Voltage - Input | 33 ~ 57V |
| Frequency - Switching | 400kHz |
| Power - Output | 6.6W |
| Utilized IC / Part | DPA423, DPA424, DPA425 |
| Supplied Contents | Reference Designs, Bare Board, IC Samples, Software |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
DAK 86 DAK86 596 1195 ND 5961195ND 596-1195 |
DAK-86 Specification Sheet
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86 (596-1195-ND) - Programmers, Development Systems
Related parts Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-86Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-68A
Order 'kit design accelerator poe conv - DAK-68A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1007-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-21A
Order 'kit design accelerator dpa sw - DAK-21A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DAK-21A-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-142
Order 'kit ref design top hx for top258 - RDK-142' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1193-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-138
Order 'kit ref design 1.2w ps tn family - RDK-138' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1197-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-160
Order 'kit ref design linkswitch 2 - RDK-160' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1235-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-189
Order 'kit ref design for plc810 - RDK-189' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1265-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-201
Order 'kit ref design linkswitch-cv - RDK-201' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1266-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-203
Order 'kit ref design peakswitch - RDK-203' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1267-ND.
Power Integrations Eval And Demo Board And Kit Programmers, Development System RDK-128
Order 'kit ref design 36-72w motor drvr - RDK-128' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1198-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-71A
Order 'kit design accelerator dc-dc - DAK-71A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1009-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-91
Order 'kit design ref tinyswitch-iii - RDK-91' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1194-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-16A
Order 'kit design accelerator adapter - DAK-16A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1001-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-85
Order 'design accelerator kit lp switch - DAK-85' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1104-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-89
Order 'design accelerator kit xt switch - DAK-89' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1105-ND.
Options for Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-86
Send this link via E-Mail
Help With This Screen
