Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258PN
IC OFFLINE SWIT PROG OVP 8DIP - TOP258PN - Integrated Circuits (ICs)
| Digi-Key Part Number | 596-1189-5-ND |
1 25 100 250 500 1000 5000 |
2.52000 2.01600 1.56800 1.48960 1.45600 1.42800 1.40000 |
Extended Price
2.52 50.40 156.80 372.40 728.00 1428.00 7000.00 |
| Manufacturer Part Number | TOP258PN | |||
| Description | IC OFFLINE SWIT PROG OVP 8DIP | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOP258PN |
| Vendor | Power Integrations |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-DIP |
| Power (Watts) | 77W |
| Voltage - Input | - |
| Voltage - Output | 700V |
| Frequency Range | 59.4 ~ 72.6kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOP258PN TOP258PN 596 1189 5 ND 59611895ND 596-1189-5 |
IC OFFLINE SWIT PROG OVP 8DIP - TOP258PN (596-1189-5-ND) - Integrated Circuits (ICs)
Related parts Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258PNPower Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258PN
Order 'ic offline swit prog ovp 8dip - TOP258PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1189-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP252PN
Order 'ic offline swit prog ovp 8dip - TOP252PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1199-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP254PN
Order 'ic offline swit prog ovp 8dip - TOP254PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1173-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP255PN
Order 'ic offline swit prog ovp 8dip - TOP255PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1177-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP256PN
Order 'ic offline swit prog ovp 8dip - TOP256PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1181-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP257PN
Order 'ic offline swit prog ovp 8dip - TOP257PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1185-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP253PN
Order 'ic offline swit prog ovp 8dip - TOP253PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1203-5-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP254GN
Order 'ic offline swit prog ovp 8smd - TOP254GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP254GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP255GN
Order 'ic offline swit prog ovp 8smd - TOP255GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP255GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP256GN
Order 'ic offline swit prog ovp 8smd - TOP256GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP256GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP257GN
Order 'ic offline swit prog ovp 8smd - TOP257GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP257GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258GN
Order 'ic offline swit prog ovp 8smd - TOP258GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP258GN-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-1-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1174-2-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-6-ND.
Options for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258PN
Send this link via E-Mail
Help With This Screen
