ANTENNA CDMA AND F2 R/A - ANCF2-10RA - RF and RFID
Multi-Tech Systems Inc 850MHz, 1.9GHz Rf Antenna ANCF2-10RA
| Digi-Key Part Number | 591-1043-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ANCF2-10RA | |||
| Description | ANTENNA CDMA AND F2 R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANCF2-10RA |
| Vendor | Multi-Tech Systems Inc |
| Category | RF and RFID |
| Frequency | 850MHz, 1.9GHz |
| Number of Bands | Dual |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | - |
| Height (Max) | - |
| Termination | - |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANCF2 10RA ANCF210RA 591 1043 ND 5911043ND 591-1043 |
ANTENNA CDMA AND F2 R/A - ANCF2-10RA (591-1043-ND) - RF and RFID
Related parts Multi-Tech Systems Inc 850MHz, 1.9GHz Rf Antenna ANCF2-10RAANTENNA CDMA AND F2 R/A - ANCF2-10RA
Order 'antenna cdma and f2 r/a - ANCF2-10RA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1043-ND.
ANTENNA CDMA AND F2 R/A (1PKG) - ANCF2-1RA
Order 'antenna cdma and f2 r/a (1pkg) - ANCF2-1RA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number ANCF2-1RA-ND.
ANTENNA CDMA/F2 R/A HINGED - ANCF2-10HRA
Order 'antenna cdma/f2 r/a hinged - ANCF2-10HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1044-ND.
ANTENNA CDMA/F2 R/A HINGED(1PKG) - ANCF2-1HRA
Order 'antenna cdma/f2 r/a hinged(1pkg) - ANCF2-1HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number ANCF2-1HRA-ND.
ANTENNA F1 R/A HINGED - ANF1-10HRA
Order 'antenna f1 r/a hinged - ANF1-10HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1045-ND.
ANTENNA BLUETOOTH RA HINGED - ANBT-10HRA
Order 'antenna bluetooth ra hinged - ANBT-10HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1046-ND.
MODEM SOCKET CDMA 800/1900MHZ 5V - MTSMC-C-N3.R2
Order 'modem socket cdma 800/1900mhz 5v - MTSMC-C-N3.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1052-ND.
ANTENNA FOR GPRS QUAD BAND - ANQB-50HRA
Order 'antenna for gprs quad band - ANQB-50HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1069-ND.
ANTENNA BLUETOOTH RA HINGED 1PKG - ANBT-1HRA
Order 'antenna bluetooth ra hinged 1pkg - ANBT-1HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number ANBT-1HRA-ND.
ANTENNA F1 R/A HINGED (1PKG) - ANF1-1HRA
Order 'antenna f1 r/a hinged (1pkg) - ANF1-1HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number ANF1-1HRA-ND.
ANTENNA FOR GPRS QUAD BAND - ANQB-1HRA
Order 'antenna for gprs quad band - ANQB-1HRA' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number ANQB-1HRA-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N15.R2
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N15.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1084-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N16.R2
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N16.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1085-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N15.R2-SP
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N15.R2-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-C-N15.R2-SP-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N16.R2-SP
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N16.R2-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-C-N16.R2-SP-ND.
Options for Multi-Tech Systems Inc 850MHz, 1.9GHz Rf Antenna ANCF2-10RA
Send this link via E-Mail
Help With This Screen
