Fixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden (VA) - NR6045T1R3N
INDUCTOR 1.3UH 8.0A 30% SMD - NR6045T1R3N - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-2075-1-ND |
10 50 100 250 500 1000 |
.47500 .42760 .38000 .33252 .28500 .23750 |
Extended Price
4.75 21.38 38.00 83.13 142.50 237.50 |
| Manufacturer Part Number | NR6045T1R3N | |||
| Description | INDUCTOR 1.3UH 8.0A 30% SMD | |||
| Quantity Available | 2060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR6045T1R3N |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.3µH |
| Tolerance | ±30% |
| Package / Case | 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 8A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 95MHz |
| DC Resistance (DCR) | 16.00 mOhm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -25°C ~ 120°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NR6045T1R3N NR6045T1R3N 587 2075 1 ND 58720751ND 587-2075-1 |
NR6045T1R3N Specification Sheet
INDUCTOR 1.3UH 8.0A 30% SMD - NR6045T1R3N (587-2075-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden (VA) - NR6045T1R3NFixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden (VA) - NR6045T1R3N
Order 'inductor 1.3uh 8.0a 30% smd - NR6045T1R3N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2075-1-ND.
Fixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden (VA) - NR6045T1R3N
Order 'inductor 1.3uh 8.0a 30% smd - NR6045T1R3N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2075-6-ND.
Fixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden - NR6045T1R3N
Order 'inductor 1.3uh 8.0a 30% smd - NR6045T1R3N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2075-2-ND.
Fixed Inductors, Coils, Choke 1.3µH 11A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T1R3N
Order 'inductor 1.3uh 11a 30% smd - NR10050T1R3N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1692-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.2A 0.197" L x 0.197" W x 0.079" H (5.00mm x 5.00mm x 2.00mm) Taiyo Yuden (VA) Drum Core NP04SB4R7N
Order 'inductor 4.7uh 1.2a 30% smd - NP04SB4R7N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1674-1-ND.
Fixed Inductors, Coils, Choke 1µH 4A 0.197" L x 0.197" W x 0.079" H (5.00mm x 5.00mm x 2.00mm) Taiyo Yuden (VA) Drum Core NP04SZB1R0N
Order 'inductor 1.0uh 4.0a 30% smd - NP04SZB1R0N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1678-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 2.7A 0.197" L x 0.197" W x 0.079" H (5.00mm x 5.00mm x 2.00mm) Taiyo Yuden (VA) Drum Core NP04SZB2R2N
Order 'inductor 2.2uh 2.7a 30% smd - NP04SZB2R2N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1679-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.8A 0.197" L x 0.197" W x 0.079" H (5.00mm x 5.00mm x 2.00mm) Taiyo Yuden (VA) Drum Core NP04SZB4R7N
Order 'inductor 4.7uh 1.8a 30% smd - NP04SZB4R7N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1680-1-ND.
Fixed Inductors, Coils, Choke 2.1µH 10A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T2R1N
Order 'inductor 2.1uh 10a 30% smd - NR10050T2R1N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1693-1-ND.
Fixed Inductors, Coils, Choke 2.9µH 8.2A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T2R9N
Order 'inductor 2.9uh 8.2a 30% smd - NR10050T2R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1694-1-ND.
Fixed Inductors, Coils, Choke 3.8µH 7.3A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T3R8N
Order 'inductor 3.8uh 7.3a 30% smd - NR10050T3R8N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1695-1-ND.
Fixed Inductors, Coils, Choke 4.9µH 6.6A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T4R9N
Order 'inductor 4.9uh 6.6a 30% smd - NR10050T4R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1696-1-ND.
Fixed Inductors, Coils, Choke 6.5µH 6A 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) Taiyo Yuden (VA) - NR10050T6R5N
Order 'inductor 6.5uh 6a 30% smd - NR10050T6R5N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1697-1-ND.
Fixed Inductors, Coils, Choke 900nH 11A 0.315" L x 0.315" W x 0.157" H (8.00mm x 8.00mm x 4.00mm) Taiyo Yuden (VA) - NR8040T0R9N
Order 'inductor 0.9uh 11a 30% smd - NR8040T0R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1995-1-ND.
Fixed Inductors, Coils, Choke 900nH 11A 0.315" L x 0.315" W x 0.157" H (8.00mm x 8.00mm x 4.00mm) Taiyo Yuden (VA) - NR8040T0R9N
Order 'inductor 0.9uh 11a 30% smd - NR8040T0R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1995-6-ND.
Options for Fixed Inductors, Coils, Choke 1.3µH 8A 0.236" L x 0.236" W x 0.177" H (6.00mm x 6.00mm x 4.50mm) Taiyo Yuden (VA) - NR6045T1R3N
Send this link via E-Mail
Help With This Screen
