INDUCTOR 1.0UH 960MA 20% SMD - LBR2518T1R0M - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-2049-1-ND |
10 50 100 250 500 1000 |
.14000 .12600 .11200 .09800 .08400 .07000 |
Extended Price
1.40 6.30 11.20 24.50 42.00 70.00 |
| Manufacturer Part Number | LBR2518T1R0M | |||
| Description | INDUCTOR 1.0UH 960MA 20% SMD | |||
| Quantity Available | 3519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LBR2518T1R0M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 1007 (2518 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 960mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 58.50 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LBR2518T1R0M LBR2518T1R0M 587 2049 1 ND 58720491ND 587-2049-1 |
LBR2518T1R0M Specification Sheet
INDUCTOR 1.0UH 960MA 20% SMD - LBR2518T1R0M (587-2049-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 1.0UH 960MA 20% SMD - LBR2518T1R0M
Order 'inductor 1.0uh 960ma 20% smd - LBR2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2049-1-ND.
INDUCTOR 1.0UH 960MA 20% SMD - LBR2518T1R0M
Order 'inductor 1.0uh 960ma 20% smd - LBR2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2049-6-ND.
INDUCTOR 1.0UH 960MA 20% SMD - LBR2518T1R0M
Order 'inductor 1.0uh 960ma 20% smd - LBR2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2049-2-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SA100M
Order 'inductor 10uh 900ma 20% smd - NP04SA100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1672-1-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SB100M
Order 'inductor 10uh 900ma 20% smd - NP04SB100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1675-1-ND.
INDUCTOR 10UH 1.3A 20% SMD - NP04SZB100M
Order 'inductor 10uh 1.3a 20% smd - NP04SZB100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1681-1-ND.
INDUCTOR 10UH 4.7A 20% SMD - NR10050T100M
Order 'inductor 10uh 4.7a 20% smd - NR10050T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1698-1-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100M
Order 'inductor 10uh 1.0a 20% smd - NR6012T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1707-1-ND.
INDUCTOR 10UH 3.4A 20% SMD - NR8040T100M
Order 'inductor 10uh 3.4a 20% smd - NR8040T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2001-1-ND.
INDUCTOR 10UH 3.4A 20% SMD - NR8040T100M
Order 'inductor 10uh 3.4a 20% smd - NR8040T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2001-6-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100ME
Order 'inductor 10uh 1.0a 20% smd - NR6012T100ME' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2028-1-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100ME
Order 'inductor 10uh 1.0a 20% smd - NR6012T100ME' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2028-6-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SA100M
Order 'inductor 10uh 900ma 20% smd - NP04SA100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1672-6-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SB100M
Order 'inductor 10uh 900ma 20% smd - NP04SB100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1675-6-ND.
INDUCTOR 10UH 1.3A 20% SMD - NP04SZB100M
Order 'inductor 10uh 1.3a 20% smd - NP04SZB100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1681-6-ND.
Send this link via E-Mail
Help With This Screen
