INDUCTOR 22UH 100MA 10% SMD - LBR2012T220K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 22µH 100mA 0805 (2012 metric) Taiyo Yuden (VA) - LBR2012T220K
| Digi-Key Part Number | 587-2046-1-ND |
10 50 100 250 500 1000 |
.12500 .11260 .10000 .08752 .07500 .06250 |
Extended Price
1.25 5.63 10.00 21.88 37.50 62.50 |
| Manufacturer Part Number | LBR2012T220K | |||
| Description | INDUCTOR 22UH 100MA 10% SMD | |||
| Quantity Available | 8049 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LBR2012T220K |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 100mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 16MHz |
| DC Resistance (DCR) | 1.300 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LBR2012T220K LBR2012T220K 587 2046 1 ND 58720461ND 587-2046-1 |
LBR2012T220K Specification Sheet
INDUCTOR 22UH 100MA 10% SMD - LBR2012T220K (587-2046-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 22µH 100mA 0805 (2012 metric) Taiyo Yuden (VA) - LBR2012T220KINDUCTOR 22UH 100MA 10% SMD - LBR2012T220K
Order 'inductor 22uh 100ma 10% smd - LBR2012T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2046-1-ND.
INDUCTOR 22UH 100MA 10% SMD - LBR2012T220K
Order 'inductor 22uh 100ma 10% smd - LBR2012T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2046-6-ND.
INDUCTOR 22UH 100MA 10% SMD - LBR2012T220K
Order 'inductor 22uh 100ma 10% smd - LBR2012T220K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2046-2-ND.
INDUCTOR 22UH 255MA 10% SMD - LB3218T220K
Order 'inductor 22uh 255ma 10% smd - LB3218T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2036-1-ND.
INDUCTOR 22UH 255MA 10% SMD - LB3218T220K
Order 'inductor 22uh 255ma 10% smd - LB3218T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2036-6-ND.
INDUCTOR 22UH 175MA 10% SMD - LBR2518T220K
Order 'inductor 22uh 175ma 10% smd - LBR2518T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2053-1-ND.
INDUCTOR 22UH 175MA 10% SMD - LBR2518T220K
Order 'inductor 22uh 175ma 10% smd - LBR2518T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2053-6-ND.
INDUCTOR 10UH 340MA 10% SMD - LB3218T100K
Order 'inductor 10uh 340ma 10% smd - LB3218T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2035-1-ND.
INDUCTOR 10UH 340MA 10% SMD - LB3218T100K
Order 'inductor 10uh 340ma 10% smd - LB3218T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2035-6-ND.
INDUCTOR 10UH 150MA 10% SMD - LBR2012T100K
Order 'inductor 10uh 150ma 10% smd - LBR2012T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2045-1-ND.
INDUCTOR 10UH 150MA 10% SMD - LBR2012T100K
Order 'inductor 10uh 150ma 10% smd - LBR2012T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2045-6-ND.
INDUCTOR 10UH 235MA 10% SMD - LBR2518T100K
Order 'inductor 10uh 235ma 10% smd - LBR2518T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2052-1-ND.
INDUCTOR 10UH 235MA 10% SMD - LBR2518T100K
Order 'inductor 10uh 235ma 10% smd - LBR2518T100K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2052-6-ND.
INDUCTOR 47UH 20% 0805 SMD - CBL2012T470M
Order 'inductor 47uh 20% 0805 smd - CBL2012T470M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1634-1-ND.
INDUCTOR 22UH 50MA 10% 0603 - LBMF1608T220K
Order 'inductor 22uh 50ma 10% 0603 - LBMF1608T220K' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1715-1-ND.
Options for Fixed Inductors, Coils, Choke 22µH 100mA 0805 (2012 metric) Taiyo Yuden (VA) - LBR2012T220K
Send this link via E-Mail
Help With This Screen
