9F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1220LA3R0905
CAP PAS 9F 3.0V RADIAL - PAS1220LA3R0905 - Capacitors
| Digi-Key Part Number | 587-2022-ND |
1 10 100 250 500 1000 |
16.68000 15.29000 12.51000 11.12000 8.89600 8.06200 |
Extended Price
16.68 152.90 1251.00 2780.00 4448.00 8062.00 |
| Manufacturer Part Number | PAS1220LA3R0905 | |||
| Description | CAP PAS 9F 3.0V RADIAL | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAS1220LA3R0905 |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 9F |
| Voltage - Rated | 3V |
| Tolerance | -20%, +20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 60°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 60°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAS1220LA3R0905 PAS1220LA3R0905 587 2022 ND 5872022ND 587-2022 |
PAS1220LA3R0905 Specification Sheet
CAP PAS 9F 3.0V RADIAL - PAS1220LA3R0905 (587-2022-ND) - Capacitors
Related parts 9F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1220LA3R09059F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1220LA3R0905
Order 'cap pas 9f 3.0v radial - PAS1220LA3R0905' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2022-ND.
4F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1020LA3R0405
Order 'cap pas 4f 3.0v radial - PAS1020LA3R0405' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2021-ND.
20F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1235LA3R0206
Order 'cap pas 20f 3.0v radial - PAS1235LA3R0206' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2023-ND.
50F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1840LA3R0506
Order 'cap pas 50f 3.0v radial - PAS1840LA3R0506' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2024-ND.
4.7F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS1020LA2R3475
Order 'cap pas 4.7f 2.3v radial - PAS1020LA2R3475' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2017-ND.
10F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS1220LA2R3106
Order 'cap pas 10f 2.3v radial - PAS1220LA2R3106' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2018-ND.
22F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS1235LA2R3226
Order 'cap pas 22f 2.3v radial - PAS1235LA2R3226' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2019-ND.
56F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS1840LA2R3566
Order 'cap pas 56f 2.3v radial - PAS1840LA2R3566' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2020-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS0815LR2R3105
Order 'cap pas 1f 2.3v low-esr radial - PAS0815LR2R3105' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2015-ND.
2F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 2.3V PAS1016LR2R3205
Order 'cap pas 2f 2.3v low-esr radial - PAS1016LR2R3205' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2016-ND.
Taiyo Yuden High Voltage; Ceramic MLCC Capacitor Kit 110 pcs - 5 ea of 1000pF ~ 0.47µF TAIYO-HIVOLTCAP-V1
Order 'kit cap ceramic hi volt mlcc smd - TAIYO-HIVOLTCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1795-ND.
Taiyo Yuden RF, High Q, Low Loss; Ceramic MLCC Capacitor Kit 1250 pcs - 50 ea of 0.3pF ~ 5.1pF TAIYO-HIFREQCAP-V1
Order 'kit cap cer hi freq 0402 smd - TAIYO-HIFREQCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1799-ND.
30mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden (VA) Surface Mount - Coin Style 2.6V PAS311SR-VA6R
Order 'cap pas .03f 2.6v 3.8mm coin - PAS311SR-VA6R' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2154-1-ND.
30mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden (VA) Surface Mount - Coin Style 3.3V PAS311HR-VA6R
Order 'cap pas .03f 3.3v 3.8mm coin - PAS311HR-VA6R' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2155-1-ND.
30mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden (VA) Surface Mount - Coin Style 3.3V PAS409HR-VE5R
Order 'cap pas .03f 3.3v 4.8mm coin - PAS409HR-VE5R' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2156-1-ND.
Options for 9F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Taiyo Yuden Radial 3V PAS1220LA3R0905
Send this link via E-Mail
Help With This Screen
