INDUCTOR 1.0UH 290MA 20% 0603 - CBMF1608T1R0M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 290mA 0603 (1608 metric) Taiyo Yuden (VA) - CBMF1608T1R0M
| Digi-Key Part Number | 587-1717-6-ND |
10 50 100 250 500 1000 |
.26000 .23400 .20800 .18200 .15600 .13000 |
Extended Price
2.60 11.70 20.80 45.50 78.00 130.00 |
| Manufacturer Part Number | CBMF1608T1R0M | |||
| Description | INDUCTOR 1.0UH 290MA 20% 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBMF1608T1R0M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 290mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 117.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBMF1608T1R0M CBMF1608T1R0M 587 1717 6 ND 58717176ND 587-1717-6 |
CBMF1608T1R0M Specification Sheet
INDUCTOR 1.0UH 290MA 20% 0603 - CBMF1608T1R0M (587-1717-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 290mA 0603 (1608 metric) Taiyo Yuden (VA) - CBMF1608T1R0MINDUCTOR 1.0UH 290MA 20% 0603 - CBMF1608T1R0M
Order 'inductor 1.0uh 290ma 20% 0603 - CBMF1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1717-1-ND.
INDUCTOR 1.0UH 290MA 20% 0603 - CBMF1608T1R0M
Order 'inductor 1.0uh 290ma 20% 0603 - CBMF1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1717-6-ND.
INDUCTOR 1.0UH 290MA 20% 0603 - CBMF1608T1R0M
Order 'inductor 1.0uh 290ma 20% 0603 - CBMF1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1717-2-ND.
INDUCTOR 1.0UH 230MA 20% 0603 - LBMF1608T1R0M
Order 'inductor 1.0uh 230ma 20% 0603 - LBMF1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1711-1-ND.
INDUCTOR 1.0UH 230MA 20% 0603 - LBMF1608T1R0M
Order 'inductor 1.0uh 230ma 20% 0603 - LBMF1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1711-6-ND.
INDUCTOR 2.2UH 160MA 20% 0603 - LBMF1608T2R2M
Order 'inductor 2.2uh 160ma 20% 0603 - LBMF1608T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1712-1-ND.
INDUCTOR 4.7UH 110MA 20% 0603 - LBMF1608T4R7M
Order 'inductor 4.7uh 110ma 20% 0603 - LBMF1608T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1713-1-ND.
INDUCTOR 2.2UH 190MA 20% 0603 - CBMF1608T2R2M
Order 'inductor 2.2uh 190ma 20% 0603 - CBMF1608T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1718-1-ND.
INDUCTOR 4.7UH 145MA 20% 0603 - CBMF1608T4R7M
Order 'inductor 4.7uh 145ma 20% 0603 - CBMF1608T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1719-1-ND.
INDUCTOR 2.2UH 160MA 20% 0603 - LBMF1608T2R2M
Order 'inductor 2.2uh 160ma 20% 0603 - LBMF1608T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1712-6-ND.
INDUCTOR 4.7UH 145MA 20% 0603 - CBMF1608T4R7M
Order 'inductor 4.7uh 145ma 20% 0603 - CBMF1608T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1719-6-ND.
INDUCTOR 4.7UH 110MA 20% 0603 - LBMF1608T4R7M
Order 'inductor 4.7uh 110ma 20% 0603 - LBMF1608T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1713-6-ND.
INDUCTOR 2.2UH 190MA 20% 0603 - CBMF1608T2R2M
Order 'inductor 2.2uh 190ma 20% 0603 - CBMF1608T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1718-6-ND.
INDUCTOR 1.0UH 850MA 20% SMD - BRC1608T1R0M
Order 'inductor 1.0uh 850ma 20% smd - BRC1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2061-1-ND.
INDUCTOR 1.0UH 850MA 20% SMD - BRC1608T1R0M
Order 'inductor 1.0uh 850ma 20% smd - BRC1608T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2061-6-ND.
Options for Fixed Inductors, Coils, Choke 1µH 290mA 0603 (1608 metric) Taiyo Yuden (VA) - CBMF1608T1R0M
Send this link via E-Mail
Help With This Screen
