INDUCTOR 0.22UH 10% 0603 SMD - LK1608R22K-T - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 220nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R22K-T
| Digi-Key Part Number | 587-1570-6-ND |
10 50 100 250 500 1000 |
.13700 .12280 .10920 .09556 .08190 .06825 |
Extended Price
1.37 6.14 10.92 23.89 40.95 68.25 |
| Manufacturer Part Number | LK1608R22K-T | |||
| Description | INDUCTOR 0.22UH 10% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK1608R22K-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 50mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 25MHz |
| Self Resonant Freq | 150MHz |
| DC Resistance (DCR) | 800.0 mOhm Max |
| Shielding | Shielded |
| Applications | Portable Equipment |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK1608R22K T LK1608R22KT 587 1570 6 ND 58715706ND 587-1570-6 |
LK1608R22K-T Specification Sheet
INDUCTOR 0.22UH 10% 0603 SMD - LK1608R22K-T (587-1570-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R22K-TINDUCTOR 0.22UH 10% 0603 SMD - LK1608R22K-T
Order 'inductor 0.22uh 10% 0603 smd - LK1608R22K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1570-1-ND.
INDUCTOR 0.22UH 10% 0603 SMD - LK1608R22K-T
Order 'inductor 0.22uh 10% 0603 smd - LK1608R22K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1570-6-ND.
INDUCTOR 0.22UH 10% 0603 SMD - LK1608R22K-T
Order 'inductor 0.22uh 10% 0603 smd - LK1608R22K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1570-2-ND.
INDUCTOR 10UH 10% 0603 SMD - LK1608100K-T
Order 'inductor 10uh 10% 0603 smd - LK1608100K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1590-1-ND.
INDUCTOR 10UH 10% 0603 SMD - LK1608100K-T
Order 'inductor 10uh 10% 0603 smd - LK1608100K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1590-6-ND.
INDUCTOR 0.1UH 10% 0603 SMD - LK1608R10K-T
Order 'inductor 0.1uh 10% 0603 smd - LK1608R10K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1566-1-ND.
INDUCTOR 0.12UH 10% 0603 SMD - LK1608R12K-T
Order 'inductor 0.12uh 10% 0603 smd - LK1608R12K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1567-1-ND.
INDUCTOR 0.15UH 10% 0603 SMD - LK1608R15K-T
Order 'inductor 0.15uh 10% 0603 smd - LK1608R15K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1568-1-ND.
INDUCTOR 0.18UH 10% 0603 SMD - LK1608R18K-T
Order 'inductor 0.18uh 10% 0603 smd - LK1608R18K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1569-1-ND.
INDUCTOR 0.27UH 10% 0603 SMD - LK1608R27K-T
Order 'inductor 0.27uh 10% 0603 smd - LK1608R27K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1571-1-ND.
INDUCTOR 0.33UH 10% 0603 SMD - LK1608R33K-T
Order 'inductor 0.33uh 10% 0603 smd - LK1608R33K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1572-1-ND.
INDUCTOR 0.39UH 10% 0603 SMD - LK1608R39K-T
Order 'inductor 0.39uh 10% 0603 smd - LK1608R39K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1573-1-ND.
INDUCTOR 0.47UH 10% 0603 SMD - LK1608R47K-T
Order 'inductor 0.47uh 10% 0603 smd - LK1608R47K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1574-1-ND.
INDUCTOR 0.56UH 10% 0603 SMD - LK1608R56K-T
Order 'inductor 0.56uh 10% 0603 smd - LK1608R56K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1575-1-ND.
INDUCTOR 0.68UH 10% 0603 SMD - LK1608R68K-T
Order 'inductor 0.68uh 10% 0603 smd - LK1608R68K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1576-1-ND.
Options for Fixed Inductors, Coils, Choke 220nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R22K-T
Send this link via E-Mail
Help With This Screen
