CAP CER .10UF 100V X7R 0805 - HMK212B7104KG-T
| Digi-Key Part Number | 587-1276-6-ND |
10 100 500 1000 |
.42900 .25350 .14626 .10140 |
Extended Price
4.29 25.35 73.13 101.40 |
| Manufacturer Part Number | HMK212B7104KG-T | |||
| Description | CAP CER .10UF 100V X7R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMK212B7104KG-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMK212B7104KG T HMK212B7104KGT 587 1276 6 ND 58712766ND 587-1276-6 |
HMK212B7104KG-T Specification Sheet
CAP CER .10UF 100V X7R 0805 - HMK212B7104KG-T (587-1276-6-ND)
Related parts:CAP CER .10UF 100V X7R 0805 - HMK212B7104KG-T
Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1276-1-ND.
CAP CER .10UF 100V X7R 0805 - HMK212B7104KG-T
Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1276-6-ND.
CAP CER .10UF 100V X7R 0805 - HMK212B7104KG-T
Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1276-2-ND.
CAP CER 10000PF 100V X7R 0805 - HMK212B7103KG-T
Order 'cap cer 10000pf 100v x7r 0805 - HMK212B7103KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1273-1-ND.
CAP CER 22000PF 100V X7R 0805 - HMK212B7223KG-T
Order 'cap cer 22000pf 100v x7r 0805 - HMK212B7223KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1274-1-ND.
CAP CER 47000PF 100V X7R 0805 - HMK212B7473KG-T
Order 'cap cer 47000pf 100v x7r 0805 - HMK212B7473KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1275-1-ND.
CAP CER .10UF 50V X7R 0805 - UMK212B7104KG-T
Order 'cap cer .10uf 50v x7r 0805 - UMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1279-1-ND.
CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T
Order 'cap cer 1.0uf 25v x7r 0805 - TMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1281-1-ND.
CAP CER 1.0UF 16V X7R 0805 - EMK212B7105KG-T
Order 'cap cer 1.0uf 16v x7r 0805 - EMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1283-1-ND.
CAP CER 1.0UF 10V X7R 0805 - LMK212B7105KD-T
Order 'cap cer 1.0uf 10v x7r 0805 - LMK212B7105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1284-1-ND.
CAP CER 1.0UF 10V X7R 0805 - LMK212B7105KG-T
Order 'cap cer 1.0uf 10v x7r 0805 - LMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1285-1-ND.
CAP CER .10UF 100V X7R 1206 - HMK316B7104KL-T
Order 'cap cer .10uf 100v x7r 1206 - HMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1322-1-ND.
CAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T
Order 'cap cer .10uf 100v x7r 1210 - HMK325B7104KF-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1362-1-ND.
CAP CER 1.0UF 100V X7R 1210 - HMK325B7105KN-T
Order 'cap cer 1.0uf 100v x7r 1210 - HMK325B7105KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1365-1-ND.
CAP CER 1.0UF 100V X7R 1812 - HMK432B7105KM-T
Order 'cap cer 1.0uf 100v x7r 1812 - HMK432B7105KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1403-1-ND.
Send this link via E-Mail
Help With This Screen