Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T

Digi-Key Part Number 587-1240-6-ND
Price Break
10
100
500
1000
Unit Price
.02800
.01630
.00938
.00650
Extended Price
0.28
1.63
4.69
6.50
Manufacturer Part NumberEMK107B7104KA-T
DescriptionCAP CER .10UF 16V X7R 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEMK107B7104KA-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMK107B7104KA T
EMK107B7104KAT
587 1240 6 ND
58712406ND
587-1240-6

EMK107B7104KA-T Specification Sheet

Image of CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T

CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T (587-1240-6-ND)

Related parts:
CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T
 Order 'cap cer .10uf 16v x7r 0603 - EMK107B7104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1240-1-ND.
CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T
 Order 'cap cer .10uf 16v x7r 0603 - EMK107B7104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1240-6-ND.
CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T
 Order 'cap cer .10uf 16v x7r 0603 - EMK107B7104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1240-2-ND.
CAP CER 1.0UF 16V X7R 0603 - EMK107B7105KA-T
 Order 'cap cer 1.0uf 16v x7r 0603 - EMK107B7105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1241-1-ND.
CAP CER 1.0UF 16V X7R 0603 - EMK107B7105KA-T
 Order 'cap cer 1.0uf 16v x7r 0603 - EMK107B7105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1241-6-ND.
CAP CER 47000PF 16V X7R 0603 - EMK107B7473KA-T
 Order 'cap cer 47000pf 16v x7r 0603 - EMK107B7473KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1239-1-ND.
CAP CER 1.0UF 16V X7R 0603 - EMK107B7105KA-T
 Order 'cap cer 1.0uf 16v x7r 0603 - EMK107B7105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1241-2-ND.
CAP CER 1.0UF 10V X7R 0603 - LMK107B7105KA-T
 Order 'cap cer 1.0uf 10v x7r 0603 - LMK107B7105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1242-1-ND.
CAP CER .10UF 50V X7R 0603 - UMK107B7104KA-T
 Order 'cap cer .10uf 50v x7r 0603 - UMK107B7104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1243-1-ND.
CAP CER .22UF 16V X7R 0603 - EMK107B7224KA-T
 Order 'cap cer .22uf 16v x7r 0603 - EMK107B7224KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1249-1-ND.
CAP CER .47UF 16V X7R 0603 - EMK107B7474KA-T
 Order 'cap cer .47uf 16v x7r 0603 - EMK107B7474KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1250-1-ND.
CAP CER 1.0UF 16V X5R 0603 - EMK107BJ105KA-T
 Order 'cap cer 1.0uf 16v x5r 0603 - EMK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1251-1-ND.
CAP CER 1.0UF 16V Y5V 0603 - EMK107F105ZA-T
 Order 'cap cer 1.0uf 16v y5v 0603 - EMK107F105ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1262-1-ND.
CAP CER 1.0UF 16V X7R 0805 - EMK212B7105KG-T
 Order 'cap cer 1.0uf 16v x7r 0805 - EMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1283-1-ND.
CAP CER 10UF 16V X7R 1206 - EMK316BJ106KL-TR
 Order 'cap cer 10uf 16v x7r 1206 - EMK316BJ106KL-TR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1432-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T Next: CAP CER .10UF 16V X7R 0805 - 0805YC104J4T2A