CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104JG-T
| Digi-Key Part Number | 587-1133-6-ND |
10 100 500 1000 |
.60500 .35750 .20626 .14300 |
Extended Price
6.05 35.75 103.13 143.00 |
| Manufacturer Part Number | LMK212SD104JG-T | |||
| Description | CAP CER .10UF 10V 0805 LOW DIST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMK212SD104JG-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | - |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | CFCAP® |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMK212SD104JG T LMK212SD104JGT 587 1133 6 ND 58711336ND 587-1133-6 |
LMK212SD104JG-T Specification Sheet
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104JG-T (587-1133-6-ND)
Related parts:CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104JG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104JG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1133-1-ND.
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104JG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104JG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1133-2-ND.
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104JG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104JG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1133-6-ND.
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104KG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1134-1-ND.
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104KG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1134-2-ND.
CAP CER .10UF 10V 0805 LOW DIST - LMK212SD104KG-T
Order 'cap cer .10uf 10v 0805 low dist - LMK212SD104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1134-6-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332JV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1063-1-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332JV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1063-2-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332KV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1064-1-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332KV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1064-2-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1065-1-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1065-2-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392KV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1066-1-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392KV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1066-2-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472JV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1067-1-ND.
Send this link via E-Mail
Help With This Screen