CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F - Capacitors
3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
| Digi-Key Part Number | 587-1021-6-ND |
10 100 500 1000 |
.16500 .09750 .05626 .03900 |
Extended Price
1.65 9.75 28.13 39.00 |
| Manufacturer Part Number | UVK105CH3R9JW-F | |||
| Description | CAP CER 3.9PF 50V 0402 HIGH FREQ | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UVK105CH3R9JW-F |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0H |
| Packaging | Digi-Reel® |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UVK105CH3R9JW F UVK105CH3R9JWF 587 1021 6 ND 58710216ND 587-1021-6 |
UVK105CH3R9JW-F Specification Sheet
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F (587-1021-6-ND) - Capacitors
Related parts 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-FCAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1021-1-ND.
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1021-2-ND.
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1021-6-ND.
CAP CER .3PF 50V 0402 HIGH FREQ - UVK105CH0R3BW-F
Order 'cap cer .3pf 50v 0402 high freq - UVK105CH0R3BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1000-1-ND.
CAP CER .3PF 50V 0402 HIGH FREQ - UVK105CH0R3BW-F
Order 'cap cer .3pf 50v 0402 high freq - UVK105CH0R3BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1000-2-ND.
CAP CER .4PF 50V 0402 HIGH FREQ - UVK105CH0R4BW-F
Order 'cap cer .4pf 50v 0402 high freq - UVK105CH0R4BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1001-1-ND.
CAP CER .4PF 50V 0402 HIGH FREQ - UVK105CH0R4BW-F
Order 'cap cer .4pf 50v 0402 high freq - UVK105CH0R4BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1001-2-ND.
CAP CER .5PF 50V 0402 HIGH FREQ - UVK105CH0R5BW-F
Order 'cap cer .5pf 50v 0402 high freq - UVK105CH0R5BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1002-1-ND.
CAP CER .5PF 50V 0402 HIGH FREQ - UVK105CH0R5BW-F
Order 'cap cer .5pf 50v 0402 high freq - UVK105CH0R5BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1002-2-ND.
CAP CER .6PF 50V 0402 HIGH FREQ - UVK105CH0R6BW-F
Order 'cap cer .6pf 50v 0402 high freq - UVK105CH0R6BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1003-1-ND.
CAP CER .6PF 50V 0402 HIGH FREQ - UVK105CH0R6BW-F
Order 'cap cer .6pf 50v 0402 high freq - UVK105CH0R6BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1003-2-ND.
CAP CER .7PF 50V 0402 HIGH FREQ - UVK105CH0R7BW-F
Order 'cap cer .7pf 50v 0402 high freq - UVK105CH0R7BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1004-1-ND.
CAP CER .7PF 50V 0402 HIGH FREQ - UVK105CH0R7BW-F
Order 'cap cer .7pf 50v 0402 high freq - UVK105CH0R7BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1004-2-ND.
CAP CER .8PF 50V 0402 HIGH FREQ - UVK105CH0R8BW-F
Order 'cap cer .8pf 50v 0402 high freq - UVK105CH0R8BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1005-1-ND.
CAP CER .8PF 50V 0402 HIGH FREQ - UVK105CH0R8BW-F
Order 'cap cer .8pf 50v 0402 high freq - UVK105CH0R8BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1005-2-ND.
Options for 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
Send this link via E-Mail
Help With This Screen
