HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH001 - Cable, Wire
| Digi-Key Part Number | 5853 WH001-ND |
1 |
224.90000 |
Extended Price
224.90 |
| Manufacturer Part Number | 5853 WH001 | |||
| Description | HOOK-UP WIRE WHITE STRAND 26AWG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5853 WH001 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Color | White |
| Gauge/AWG | 26 AWG |
| Maximum Temperature | 200°C |
| Conductor Strand | 7/34 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket Type | Teflon |
| Features | UL Style 1213 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5853 WH001 5853 WH001 |
5853 WH001 Specification Sheet
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH001 (5853 WH001-ND) - Cable, Wire
Related parts Cable, Wire :HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH001
Order 'hook-up wire white strand 26awg - 5853 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5853 WH001-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH005
Order 'hook-up wire white strand 26awg - 5853 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853W-100-ND.
HOOK-UP WIRE BLACK STRAND 26AWG - 5853 BK005
Order 'hook-up wire black strand 26awg - 5853 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853B-100-ND.
HOOK-UP WIRE RED STRAND 26AWG - 5853 RD005
Order 'hook-up wire red strand 26awg - 5853 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853R-100-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 1853 WH005
Order 'hook-up wire white strand 26awg - 1853 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1853W-100-ND.
WIRE TEFLON BLUE STRAND 26AWG - 5853 BL005
Order 'wire teflon blue strand 26awg - 5853 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 BL005-ND.
WIRE TEFLON BROWN STRAND 26AWG - 5853 BR005
Order 'wire teflon brown strand 26awg - 5853 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 BR005-ND.
WIRE TEFLON GREEN STRAND 26AWG - 5853 GR005
Order 'wire teflon green strand 26awg - 5853 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 GR005-ND.
WIRE TEFLON ORANGE STRAND 26AWG - 5853 OR005
Order 'wire teflon orange strand 26awg - 5853 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 OR005-ND.
WIRE TEFLON GRAY STRAND 26AWG - 5853 SL005
Order 'wire teflon gray strand 26awg - 5853 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 SL005-ND.
WIRE TEFLON VIOLET STRAND 26AWG - 5853 VI005
Order 'wire teflon violet strand 26awg - 5853 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 VI005-ND.
HOOK-UP WIRE 24AWG STRAND WHITE - 3050 WH001
Order 'hook-up wire 24awg strand white - 3050 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015W-1000-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 3051 WH001
Order 'hook-up wire 22awg strand white - 3051 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016W-1000-ND.
HOOK-UP WIRE 20AWG STRAND WHITE - 3053 WH001
Order 'hook-up wire 20awg strand white - 3053 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040W-1000-ND.
HOOK-UP WIRE 18AWG STRAND WHITE - 3055 WH001
Order 'hook-up wire 18awg strand white - 3055 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064W-1000-ND.
Send this link via E-Mail
Help With This Screen