CONN RCPT BLADE HSNG 41POS - 583777-1 - Connectors
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 583777-1
| Digi-Key Part Number | 583777-1-ND |
248 |
187.78500 |
Extended Price
46570.68 |
| Manufacturer Part Number | 583777-1 | |||
| Description | CONN RCPT BLADE HSNG 41POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583777-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Green |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.049" (1.25mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 41 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583777 1 5837771 |
583777-1 Specification Sheet
CONN RCPT BLADE HSNG 41POS - 583777-1 (583777-1-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 583777-1CONN RCPT BLADE HSNG 41POS - 583777-1
Order 'conn rcpt blade hsng 41pos - 583777-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583777-1-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99127TR-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99128TR-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127CT-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128CT-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127DKR-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128DKR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99126TR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126DKR-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99124TR-ND.
CONN RCPT & BLADE 6POS WHT SMD - 1954289-3
Order 'conn rcpt & blade 6pos wht smd - 1954289-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99125TR-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99124CT-ND.
CONN RCPT & BLADE 6POS WHT SMD - 1954289-3
Order 'conn rcpt & blade 6pos wht smd - 1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99125CT-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99124DKR-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 583777-1
Send this link via E-Mail
Help With This Screen
