CONN CARDEDGE CARD GUIDE BLACK - 583760-1 - Connectors
| Digi-Key Part Number | 583760-1-ND |
500 |
1.29000 |
Extended Price
645.00 |
| Manufacturer Part Number | 583760-1 | |||
| Description | CONN CARDEDGE CARD GUIDE BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583760-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Card Guide |
| For Use With/Related Products | AMP-LEAF™ Series |
| Number of Positions | - |
| Color | Black |
| Material | Nylon, Glass Filled |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583760 1 5837601 |
583760-1 Specification Sheet
CONN CARDEDGE CARD GUIDE BLACK - 583760-1 (583760-1-ND) - Connectors
Related parts Connectors :CONN CARDEDGE CARD GUIDE BLACK - 583760-1
Order 'conn cardedge card guide black - 583760-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583760-1-ND.
CONN CARD GUIDE ECON I - 1-117169-3
Order 'conn card guide econ i - 1-117169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-117169-3-ND.
CONN CARD GUIDE SINGLE SLOT BLK - 583671-1
Order 'conn card guide single slot blk - 583671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583671-1-ND.
CONN ZIF CARDEDGE 100POS W/TABS - 678042-1
Order 'conn zif cardedge 100pos w/tabs - 678042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 678042-1-ND.
CONN CARD GUIDE DOUBLE SLOT - 583425-1
Order 'conn card guide double slot - 583425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583425-1-ND.
CONN CARDEDGE 100DUAL .100 GOLD - 1-645147-5
Order 'conn cardedge 100dual .100 gold - 1-645147-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-645147-5-ND.
CONN CARDEDGE 184POS .050" G/F - 1-1734377-1
Order 'conn cardedge 184pos .050" g/f - 1-1734377-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734377-1-ND.
CONN SMART CARD 8POS BLACK - 5145300-2
Order 'conn smart card 8pos black - 5145300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145300-2-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 28DL POS STR .125 - 1-1437274-5
Order 'conn cardedge 28dl pos str .125 - 1-1437274-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-5-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 15POS .100 GOLD - 119738-1
Order 'conn cardedge 15pos .100 gold - 119738-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-1-ND.
CONN CARDEDGE II 28POS PCB GOLD - 1-530844-7
Order 'conn cardedge ii 28pos pcb gold - 1-530844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-7-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-9-ND.
Send this link via E-Mail
Help With This Screen
