CONN CARDEDGE HOUSING 10DL POS - 583723-1
| Digi-Key Part Number | 583723-1-ND |
1200 |
1.87500 |
Extended Price
2250.00 |
| Manufacturer Part Number | 583723-1 | |||
| Description | CONN CARDEDGE HOUSING 10DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583723-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 20 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583723 1 5837231 |
583723-1 Specification Sheet
CONN CARDEDGE HOUSING 10DL POS - 583723-1 (583723-1-ND)
Related parts :CONN CARDEDGE HOUSING 10DL POS - 583723-1
Order 'conn cardedge housing 10dl pos - 583723-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583723-1-ND.
CONN CARDEDGE HOUSING 30DL POS - 583685-1
Order 'conn cardedge housing 30dl pos - 583685-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583685-1-ND.
CONN CARDEDGE HOUSING 6DL POS - 2-583717-1
Order 'conn cardedge housing 6dl pos - 2-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583717-1-ND.
CONN CARDEDGE HOUSING 10POS .156 - 583280-1
Order 'conn cardedge housing 10pos .156 - 583280-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583280-1-ND.
CONN CARDEDGE HOUSING 10POS .156 - 583299-1
Order 'conn cardedge housing 10pos .156 - 583299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583299-1-ND.
CONN CARDEDGE HOUSING 17DL POS - 583717-5
Order 'conn cardedge housing 17dl pos - 583717-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583717-5-ND.
CONN RCPT HOUSING 14POS POS LOCK - 1-794657-4
Order 'conn rcpt housing 14pos pos lock - 1-794657-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794657-4-ND.
CONN ZIF HOUSING 80DUAL POS .100 - 1-645115-1
Order 'conn zif housing 80dual pos .100 - 1-645115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-645115-1-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-9-ND.
CONN CARDEDGE 13 DUAL POS GOLD - 1-583715-1
Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-1-ND.
CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3
Order 'conn cardedge 15 dual pos gold - 1-583715-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-3-ND.
CONN RCPT HOUSING 1POS .250 - 171809-1
Order 'conn rcpt housing 1pos .250 - 171809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-1-ND.
CONN TAB HOUSING FASTON .250 - 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
Send this link via E-Mail
Help With This Screen
