CONN CARD GUIDE DOUBLE SLOT - 583425-1 - Connectors, Interconnects
| Digi-Key Part Number | 583425-1-ND |
2000 |
.34716 |
Extended Price
694.32 |
| Manufacturer Part Number | 583425-1 | |||
| Description | CONN CARD GUIDE DOUBLE SLOT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583425-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Card Guide |
| For Use With/Related Products | Twin Leaf Series |
| Number of Positions | - |
| Color | Natural |
| Material | Nylon |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583425 1 5834251 |
CONN CARD GUIDE DOUBLE SLOT - 583425-1 (583425-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARD GUIDE DOUBLE SLOT - 583425-1
Order 'conn card guide double slot - 583425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583425-1-ND.
CONN CARD GUIDE SINGLE SLOT BLK - 583671-1
Order 'conn card guide single slot blk - 583671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583671-1-ND.
CONN CARD GUIDE ECON I - 1-117169-3
Order 'conn card guide econ i - 1-117169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-117169-3-ND.
CONN CARDEDGE CARD GUIDE BLACK - 583760-1
Order 'conn cardedge card guide black - 583760-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583760-1-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
CARD GUIDE RED KEY PACK OF 25 - CG3-K02/25
Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
CONN CARD EDGE 60POS DUAL GOLD - 1-1437261-1
Order 'conn card edge 60pos dual gold - 1-1437261-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437261-1-ND.
CONN HEADER 11POS MTA-100 GOLD - 1-644487-1
Order 'conn header 11pos mta-100 gold - 1-644487-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644487-1-ND.
CONN HEADER 10POS CST-100 GOLD - 1-644897-0
Order 'conn header 10pos cst-100 gold - 1-644897-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644897-0-ND.
CONN HEADER 2POS PCB SILVER - 194269-1
Order 'conn header 2pos pcb silver - 194269-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194269-1-ND.
CONN HEADER VERT .100 10POS TIN - 1-644486-0
Order 'conn header vert .100 10pos tin - 1-644486-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23935-ND.
CONN HEADER VERT .100 11POS TIN - 1-644486-1
Order 'conn header vert .100 11pos tin - 1-644486-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23936-ND.
Send this link via E-Mail
Help With This Screen
