Gold Card Edge - Contact Connector Tyco Electronics 583363-3
CONN CONTACT 20-18AWG 30GOLD - 583363-3
| Digi-Key Part Number | 583363-3-ND |
5000 |
.95147 |
Extended Price
4757.35 |
| Manufacturer Part Number | 583363-3 | |||
| Description | CONN CONTACT 20-18AWG 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge - Contact Connector Tyco Electronics 583363-3
| Technical/Catalog Information | 583363-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 18-20 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
583363 3 5833633 |
CONN CONTACT 20-18AWG 30GOLD - 583363-3 (583363-3-ND)
Related parts Gold Card Edge - Contact Connector Tyco Electronics 583363-3Gold Card Edge - Contact Connector Tyco Electronics 583363-3
Order 'conn contact 20-18awg 30gold - 583363-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583363-3-ND.
Tin Card Edge - Contact Connector Tyco Electronics 583363-1
Order 'conn contact 20-18awg tin - 583363-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583363-1-ND.
Tin Card Edge - Contact Connector Tyco Electronics 583362-2
Order 'conn contact 20-18awg tin - 583362-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583362-2-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-3-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583259-3
Order 'conn contact fork 24-20awg - 583259-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-3-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583362-4
Order 'conn fork contact 20-18awg .110 - 583362-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583362-4-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 3-66104-0
Order 'conn socket 20-24awg tin crimp - 3-66104-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31990CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 3-66104-0
Order 'conn socket 20-24awg tin crimp - 3-66104-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31990TR-ND.
- Rectangular - Contact Connectors, Interconnect Tyco Electronics - 3-644509-1
Order 'conn contact 20awg quad mta 156 - 3-644509-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644509-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Power 202418-3
Order 'conn socket 16-18awg 30gold - 202418-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202418-3-ND.
Contact - Multi Purpose Connector Tyco Electronics Power 202423-3
Order 'conn pin 16-18awg 30gold - 202423-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202423-3-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 640559-3
Order 'conn contact 22-18awg tin - 640559-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640559-3-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 170311-1
Order 'conn contact 20-24awg gold crimp - 170311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170311-1-ND.
Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-5
Order 'conn contact 24-20awg 30gold - 583853-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-5-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583875-2
Order 'conn contact 20-16awg 50au crimp - 583875-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-2-ND.
Options for Gold Card Edge - Contact Connector Tyco Electronics 583363-3
Send this link via E-Mail
Help With This Screen
