CONN CONTACT 20-18AWG TIN - 583362-2 - Connectors
Tin Card Edge - Contact Connector Tyco Electronics 583362-2
| Digi-Key Part Number | 583362-2-ND |
60000 |
.31154 |
Extended Price
18692.40 |
| Manufacturer Part Number | 583362-2 | |||
| Description | CONN CONTACT 20-18AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Card Edge - Contact Connector Tyco Electronics 583362-2
| Technical/Catalog Information | 583362-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 18-20 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
583362 2 5833622 |
583362-2 Specification Sheet
CONN CONTACT 20-18AWG TIN - 583362-2 (583362-2-ND) - Connectors
Related parts Tin Card Edge - Contact Connector Tyco Electronics 583362-2CONN CONTACT 20-18AWG TIN - 583362-2
Order 'conn contact 20-18awg tin - 583362-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583362-2-ND.
CONN CONTACT 22-18AWG TIN - 583361-2
Order 'conn contact 22-18awg tin - 583361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583361-2-ND.
CONN CONTACT 20-18AWG TIN - 583363-1
Order 'conn contact 20-18awg tin - 583363-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583363-1-ND.
CONN CONTACT 10-14AWG TIN - 1445962-2
Order 'conn contact 10-14awg tin - 1445962-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445962-2-ND.
CONN FORK CONTACT 20-18AWG .110 - 583362-4
Order 'conn fork contact 20-18awg .110 - 583362-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583362-4-ND.
CONN PIN 20-24AWG TIN CRIMP - 2-66102-5
Order 'conn pin 20-24awg tin crimp - 2-66102-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31989CT-ND.
CONN PIN 20-24AWG TIN CRIMP - 2-66102-5
Order 'conn pin 20-24awg tin crimp - 2-66102-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31989TR-ND.
CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
Order 'conn recept 20 pos gold dual - 2-353687-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-353687-0-ND.
CONN CONTACT 16-20AWG TIN - 1604113-2
Order 'conn contact 16-20awg tin - 1604113-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-2-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0
Order 'conn socket 16-18awg tin crimp - 2-66101-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66101-0-ND.
CONN CONTACT SOCKET 18AWG TIN - 794418-1
Order 'conn contact socket 18awg tin - 794418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794418-1-ND.
CONN TERMIAL 20-24AWG TIN - 170197-2
Order 'conn termial 20-24awg tin - 170197-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170197-2-ND.
CONN CONTACT 22-18AWG TIN - 640559-3
Order 'conn contact 22-18awg tin - 640559-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640559-3-ND.
CONN CONTACT 12-16AWG TIN - 1604112-2
Order 'conn contact 12-16awg tin - 1604112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-2-ND.
CONN CONTACT 20-18AWG 30GOLD - 583363-3
Order 'conn contact 20-18awg 30gold - 583363-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583363-3-ND.
Options for Tin Card Edge - Contact Connector Tyco Electronics 583362-2
Send this link via E-Mail
Help With This Screen
